-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P MOD II BREAK AWAY HDR,SMD, BLISTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7225
|
Newark | Conn, Hdr, 12Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 1-1241150-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 779 |
|
$8.0300 | Buy Now |
DISTI #
35AC6032
|
Newark | 12P Mod Ii Break Away Hdr, smd, Blister Rohs Compliant: Yes |Amp Te Connectivity 1-1241150-2 RoHS: Compliant Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Reel | 687 |
|
$5.1100 / $5.7900 | Buy Now |
DISTI #
A106611CT-ND
|
DigiKey | CONN HEADER SMD 12POS 2.54MM Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
635 In Stock |
|
$5.0370 / $5.8300 | Buy Now |
DISTI #
1-1241150-2
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD Blister Pack - Tape and Reel (Alt: 1-1241150-2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 27 Weeks, 2 Days Container: Reel | 0 |
|
$3.3720 / $4.8677 | Buy Now |
DISTI #
571-1-1241150-2
|
Mouser Electronics | Headers & Wire Housings 1x12 POS HDR SMT RoHS: Compliant | 543 |
|
$5.0500 / $5.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$4.8800 | Buy Now |
DISTI #
AMP1-1241150-2
|
Heilind Electronics | 12P MOD II BREAK AWAY HDR SMD, BLISTER | Americas - 0 in Stock |
|
$5.7701 / $6.1815 | Buy Now |
|
Onlinecomponents.com | 12P MOD II BREAK AWAY HDR,SMD, BLISTER RoHS: Compliant |
687 Partner Stock |
|
$5.1400 / $14.7000 | Buy Now |
DISTI #
20316198
|
Verical | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry SMD Blister RoHS: Compliant Min Qty: 375 Package Multiple: 375 | Americas - 375 |
|
$5.5900 | Buy Now |
DISTI #
77306628
|
Verical | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry SMD Blister RoHS: Compliant Min Qty: 375 Package Multiple: 375 | Americas - 375 |
|
$5.8940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1241150-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1241150-2
TE Connectivity
12P MOD II BREAK AWAY HDR,SMD, BLISTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | BLISTER PACK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PCT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1241150-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1241150-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-827312-2 | TE Connectivity | Check for Price | 12P MOD2 STIFT LEI | 1-1241150-2 vs 1-827312-2 |
TMS-112-55-L-S | Samtec Inc | $2.1542 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | 1-1241150-2 vs TMS-112-55-L-S |
4-647166-2 | TE Connectivity | $53.1159 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | 1-1241150-2 vs 4-647166-2 |
4-641127-2 | TE Connectivity | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | 1-1241150-2 vs 4-641127-2 |
3-644486-2 | TE Connectivity | $1.2739 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 1-1241150-2 vs 3-644486-2 |
1-647168-2 | TE's AMP | Check for Price | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 1-1241150-2 vs 1-647168-2 |
4-647116-2 | TE Connectivity | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | 1-1241150-2 vs 4-647116-2 |
1-644886-2 | TE Connectivity | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | 1-1241150-2 vs 1-644886-2 |
1-640453-2 | TE Connectivity | $0.9154 | (1-640453-2) 12P MTA100 HDR ASSY SQ R/A | 1-1241150-2 vs 1-640453-2 |
4-647050-2 | TE Connectivity | $3.2050 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | 1-1241150-2 vs 4-647050-2 |