Part Details for 1-1218848-0 by TE Connectivity
Overview of 1-1218848-0 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-1218848-0
1-1218848-0 CAD Models
1-1218848-0 Part Data Attributes:
|
1-1218848-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1218848-0
TE Connectivity
50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308, AMPLIMITE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | GOLD (10) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for 1-1218848-0
This table gives cross-reference parts and alternative options found for 1-1218848-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1218848-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDS50S065MLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 1-1218848-0 vs DDS50S065MLF |
DDPW50S032HTLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1-1218848-0 vs DDPW50S032HTLF |
DDPV50S367GLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 1-1218848-0 vs DDPV50S367GLF |
17D-DF50S1BUNRM5 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 1-1218848-0 vs 17D-DF50S1BUNRM5 |
177DFDG50SAZ4VF2 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 1-1218848-0 vs 177DFDG50SAZ4VF2 |
17D-DF50S1BTNRM6 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 1-1218848-0 vs 17D-DF50S1BTNRM6 |
DDPV50S032GTLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1-1218848-0 vs DDPV50S032GTLF |
DDPS50S565TXXXLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal | Amphenol FCi | 1-1218848-0 vs DDPS50S565TXXXLF |
DDPS50S464NTLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 1-1218848-0 vs DDPS50S464NTLF |
DDPL50S065HLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 1-1218848-0 vs DDPL50S065HLF |