Part Details for 1-1218437-0 by TE Connectivity
Overview of 1-1218437-0 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-1218437-0
1-1218437-0 CAD Models
1-1218437-0 Part Data Attributes
|
1-1218437-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1218437-0
TE Connectivity
50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.62 inch | |
Body Depth | 0.604 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER/POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 10u inch | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.168 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-1218437-0
This table gives cross-reference parts and alternative options found for 1-1218437-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1218437-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
211529-2 | TE Connectivity | Check for Price | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 1-1218437-0 vs 211529-2 |
DDM50SDNMB | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | 1-1218437-0 vs DDM50SDNMB |
L177RRD50S | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .122, Receptacle, ROHS COMPLIANT | 1-1218437-0 vs L177RRD50S |
DDM50SLNMB | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | 1-1218437-0 vs DDM50SLNMB |
DDM50SZNMB | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | 1-1218437-0 vs DDM50SZNMB |
DDM50SMNMB | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | 1-1218437-0 vs DDM50SMNMB |
1-1218435-0 | TE Connectivity | Check for Price | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 1-1218437-0 vs 1-1218435-0 |
445603-1 | TE Connectivity | Check for Price | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 1-1218437-0 vs 445603-1 |
DDM50SENMB | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | 1-1218437-0 vs DDM50SENMB |
1-443978-0 | TE Connectivity | Check for Price | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | 1-1218437-0 vs 1-443978-0 |