-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 POS,ASSY,PLUG,LOW PROF,109
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-1-1218124-0-ND
|
DigiKey | 50 POS,ASSY,PLUG,LOW PROF,109 Min Qty: 100 Lead time: 64 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.7864 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$66.5200 | Buy Now |
DISTI #
AMP1-1218124-0
|
Heilind Electronics | 50 POS,ASSY,PLUG,LOW PROF,109 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 50 POS,ASSY,PLUG,LOW PROF,109 | 0 |
|
$66.4300 / $186.7700 | Buy Now |
DISTI #
AMP1-1218124-0
|
Interstate Connecting Components | 50 POS,ASSY,PLUG,LOW PROF,109 | 0 |
|
Buy Now | |
|
Master Electronics | 50 POS,ASSY,PLUG,LOW PROF,109 | 0 |
|
$66.4300 / $186.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1218124-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1218124-0
TE Connectivity
50 POS,ASSY,PLUG,LOW PROF,109
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-24308, LOW PROFILE | |
Body Breadth | 0.62 inch | |
Body Depth | 0.224 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |