1-120534-2
TE Connectivity
Description: 1FHP,84,50A/P,N,C,S10,12,13,15

Overview of 1-120534-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1-120534-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 16R8140
Newark Stacking Connector, Plug, 84 Position, 1Mm, Mezzanine Connector Type:Header, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:84Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:- Rohs Compliant: No |Amp Te Connectivity 1-120534-2 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $14.9400
$14.9400 Buy Now
DISTI # 1-120534-2-ND
DigiKey CONN PLUG 84POS SMD GOLD Min Qty: 400 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 400 $16.8766
$16.8766 Buy Now
DISTI # 1-120534-2
Avnet Americas Conn IEEE 1386 PL 84 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 1-120534-2) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Reel 0
  • 400 $12.8534
$12.8534 Buy Now
DISTI # 571-1-120534-2
Mouser Electronics Board to Board & Mezzanine Connectors 1FHP 84 50A/P N C S10 12 13 15 RoHS: Compliant 0
  • 400 $14.6100
$14.6100 Order Now
DISTI # AMP1-120534-2
Heilind Electronics 1FHP,84,50A/P,N,C,S10,12,13,15 Americas - 0 in Stock
  • 400 $15.9869
  • 800 $12.6014
$12.6014 / $15.9869 Buy Now
Onlinecomponents.com 1FHP,84,50A/P,N,C,S10,12,13,15 0
  • 100 $36.4200
  • 200 $19.2800
  • 300 $13.5700
  • 400 $13.3000
$13.3000 / $36.4200 Buy Now
DISTI # AMP1-120534-2
Interstate Connecting Components 1FHP,84,50A/P,N,C,S10,12,13,15 0
  • 400 $15.9869
  • 800 $12.6014
$12.6014 / $15.9869 Buy Now
Master Electronics 1FHP,84,50A/P,N,C,S10,12,13,15 0
  • 100 $36.4200
  • 200 $19.2800
  • 300 $13.5700
  • 400 $13.3000
$13.3000 / $36.4200 Buy Now

CAD Models for 1-120534-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-120534-2 by TE Connectivity

1-120534-2
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
LOCATING POST
Body Breadth
150 inch
Body Depth
0.328 inch
Body Length
1.74 inch
Body/Shell Style
PLUG
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
45 mΩ
DIN Conformance
NO
Durability
100 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
2000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
1A
Mating Contact Pitch
0.039 inch
Mating Information
120531-2
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.302 mm
Panel Mount
NO
Plating Thickness
50u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
CSA, LR, U
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
84
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-120534-2
    TE Connectivity
    1FHP,84,50A/P,N,C,S10,12,13,15
    VS

Alternate Parts for 1-120534-2

This table gives cross-reference parts and alternative options found for 1-120534-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-120534-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
120534-2 1FHP,84,30A/P,N,C,S10,12,13,15 TE Connectivity 1-120534-2 vs 120534-2
5120534-2 Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug TE Connectivity 1-120534-2 vs 5120534-2
Part Number Description Manufacturer Compare
1-120532-2 1FHP,84,50A/P,N,C,S08 TE Connectivity 1-120534-2 vs 1-120532-2
1-5146897-2 1FHP,84,50A/S,S,C,S08 TE Connectivity 1-120534-2 vs 1-5146897-2
2-5120527-2 1FHP,84,30A/S,R,N,S10,12,13,15 TE Connectivity 1-120534-2 vs 2-5120527-2
5146897-2 1FHP,84,30A/S,S,C,S08 TE Connectivity 1-120534-2 vs 5146897-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-120534-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-120534-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-120534-2 would you like to use for your alert(s)?
  • Please alert me when 1-120534-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-120534-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-120534-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-120534-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-120534-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-120534-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: