Part Details for 1-119734-4 by TE Connectivity
Overview of 1-119734-4 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-119734-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 28 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, PRESS FIT | 271 |
|
$6.0000 / $15.0000 | Buy Now |
Part Details for 1-119734-4
1-119734-4 CAD Models
1-119734-4 Part Data Attributes
|
1-119734-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-119734-4
TE Connectivity
EDGE CONNECTOR,PCB MNT,RECEPT,56 CONTACTS,0.1 PITCH,PC TAIL TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | CLOSED ENDCLOSED END | |
Body Breadth | 0.38 inch | |
Body Depth | 0.55 inch | |
Body Length | 3.034 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU-PD-NI ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 | |
Withdrawl Force-Min | .139 N |