Part Details for 1-1194518-7 by TE Connectivity
Overview of 1-1194518-7 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1194518-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0177
|
Newark | 000W280-Tape |Raychem Te Connectivity 1-1194518-7 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7600 / $45.2600 | Buy Now |
DISTI #
1-1194518-7-ND
|
DigiKey | TAPE SHLD 0.98"X5YDS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
8 In Stock |
|
$35.0601 / $43.5200 | Buy Now |
DISTI #
650-1-1194518-7
|
Mouser Electronics | Solder Sleeves & Shield Tubing 000W280-TAPE RoHS: Compliant | 0 |
|
$33.9800 / $34.8800 | Order Now |
DISTI #
RYC569741-000
|
Heilind Electronics | Americas - 0 in Stock |
|
$35.2059 / $35.7314 | Buy Now | |
|
Onlinecomponents.com | Electrical Shielding RoHS: Compliant | 0 |
|
$31.8800 / $42.1400 | Buy Now |
DISTI #
RYC569741-000
|
Interstate Connecting Components | 0 |
|
$35.2059 / $35.7314 | Buy Now | |
|
Master Electronics | Electrical Shielding RoHS: Compliant | 0 |
|
$31.8800 / $42.1400 | Buy Now |