Part Details for 1-119163-6 by TE Connectivity
Overview of 1-119163-6 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-119163-6
1-119163-6 CAD Models
1-119163-6 Part Data Attributes:
|
1-119163-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-119163-6
TE Connectivity
30 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, PRESS FIT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ACTION PIN | |
Body Breadth | 0.36 inch | |
Body Depth | 0.545 inch | |
Body Length | 3.234 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.702 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 30 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 1-119163-6
This table gives cross-reference parts and alternative options found for 1-119163-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-119163-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
346-030-558-812 | Card Edge Connector | EDAC Inc | 1-119163-6 vs 346-030-558-812 |
396-030-556-808 | Card Edge Connector | EDAC Inc | 1-119163-6 vs 396-030-556-808 |
346-030-558-207 | Card Edge Connector | EDAC Inc | 1-119163-6 vs 346-030-558-207 |
346-030-540-208 | Card Edge Connector | EDAC Inc | 1-119163-6 vs 346-030-540-208 |
396-030-540-804 | Card Edge Connector | EDAC Inc | 1-119163-6 vs 396-030-540-804 |
396-030-541-858 | Card Edge Connector | EDAC Inc | 1-119163-6 vs 396-030-541-858 |
396-030-556-812 | Card Edge Connector | EDAC Inc | 1-119163-6 vs 396-030-556-812 |
A6D15DS29A2M399 | Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | 1-119163-6 vs A6D15DS29A2M399 |
396-030-540-212 | Card Edge Connector | EDAC Inc | 1-119163-6 vs 396-030-540-212 |
396-030-522-802 | Card Edge Connector | EDAC Inc | 1-119163-6 vs 396-030-522-802 |