Part Details for 1-116975-2 by TE Connectivity
Overview of 1-116975-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1-116975-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-116975-2-ND
|
DigiKey | CONN RCPT HSG 40POS 2.54MM Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-116975-2
|
Avnet Americas | Conn Housing RCP 40 POS 2.54mm Crimp ST - Bulk (Alt: 1-116975-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71706288
|
RS | TE, A&D Connectors, Circular Connectors, HSG-RECP ECONOMATE 2 | TE Connectivity 1-116975-2 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8900 | RFQ |
DISTI #
000000000000872814
|
Sager | Headers & Wire Housings HSG-RECP ECONOMATE 2 | 0 |
|
Buy Now |
Part Details for 1-116975-2
1-116975-2 CAD Models
1-116975-2 Part Data Attributes
|
1-116975-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-116975-2
TE Connectivity
HSG-RECP ECONOMATE 2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-28754/39A, POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 20 |
Alternate Parts for 1-116975-2
This table gives cross-reference parts and alternative options found for 1-116975-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-116975-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79107-0134 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 1-116975-2 vs 79107-0134 |
87021-610TRLF | Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 20 Positions, Plain Mounting style | Amphenol Communications Solutions | 1-116975-2 vs 87021-610TRLF |
ESQT-110-02-G-D-408 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1-116975-2 vs ESQT-110-02-G-D-408 |
79948-310LF | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 1-116975-2 vs 79948-310LF |
87606-810 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 1-116975-2 vs 87606-810 |
91615-410BN | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | 1-116975-2 vs 91615-410BN |
79107-0209 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 1-116975-2 vs 79107-0209 |
92911-020 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 1-116975-2 vs 92911-020 |
91596-320TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 1-116975-2 vs 91596-320TR |
RS2-20-SG-30-BU | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Adam Technologies Inc | 1-116975-2 vs RS2-20-SG-30-BU |