-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1123723-5) 3.96 EP HDR ASSY 5P(NATURAL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2645
|
Newark | Conn, Header, 5Pos, 1Row, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Straight, Product Range:Economy Power Series Rohs Compliant: Yes |Amp Te Connectivity 1-1123723-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$0.1450 | Buy Now |
DISTI #
A111831-ND
|
DigiKey | CONN HEADER VERT 5POS 3.96MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
12518 In Stock |
|
$0.1650 / $0.3500 | Buy Now |
DISTI #
1-1123723-5
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 1-1123723-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 5102 |
|
$0.1466 / $0.1553 | Buy Now |
DISTI #
51AC2645
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 51AC2645) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 183 Partner Stock |
|
$0.2340 / $0.3200 | Buy Now |
DISTI #
571-111237235
|
Mouser Electronics | Headers & Wire Housings VERTICAL HDR 5P low-profile RoHS: Compliant | 12366 |
|
$0.1650 / $0.3100 | Buy Now |
DISTI #
V99:2348_11640328
|
Arrow Electronics | Conn Wire to Board HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2203 | Americas - 2916 |
|
$0.1099 / $0.1581 | Buy Now |
DISTI #
70083439
|
RS | Header, Conn, High Current, PCB Plug,5 Cont, Solder, Breakaway,0.156" Pin-Spng,7.5A | TE Connectivity 1-1123723-5 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2190 / $0.3130 | RFQ |
|
Future Electronics | Economy Power 5 Position 0.156 inch Straight Wire to Board Connector RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.1630 / $0.1750 | Buy Now |
|
Future Electronics | Economy Power 5 Position 0.156 inch Straight Wire to Board Connector RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.1630 / $0.1750 | Buy Now |
DISTI #
AMP1-1123723-5
|
Heilind Electronics | 3.96 EP HDR ASSY 5P(NATURAL) | Americas - 0 in Stock |
|
$0.1707 / $0.1970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1123723-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1123723-5
TE Connectivity
(1-1123723-5) 3.96 EP HDR ASSY 5P(NATURAL)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.421 inch | |
Body Depth | 0.32 inch | |
Body Length | 0.777 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1123723-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1123723-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B5P-VH(LF)(SN) | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 1-1123723-5 vs B5P-VH(LF)(SN) |
B5P-VH | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | JST Manufacturing | 1-1123723-5 vs B5P-VH |