Part Details for 1-1123723-1 by TE Connectivity
Overview of 1-1123723-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1123723-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H9594
|
Newark | 3.96 Ep Hdr Assy 11P(Natural) Rohs Compliant: Yes |Amp Te Connectivity 1-1123723-1 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4010 / $0.4480 | Buy Now |
DISTI #
A111829-ND
|
DigiKey | CONN HEADER VERT 11POS 3.96MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1188 In Stock |
|
$0.5727 / $1.1400 | Buy Now |
DISTI #
1-1123723-1
|
Avnet Americas | Conn Wire to Board HDR 11 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 1-1123723-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.4027 / $0.4133 | Buy Now |
DISTI #
571-111237231
|
Mouser Electronics | Headers & Wire Housings VERTICAL HDR 11P low-profile RoHS: Compliant | 1200 |
|
$0.3970 / $0.8100 | Buy Now |
DISTI #
71706190
|
RS | TE, Appliances, Circular Connectors, 3.96 EP HDR ASSY 11P(NATURAL) | TE Connectivity 1-1123723-1 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.3240 | Buy Now |
DISTI #
AMP1-1123723-1
|
Heilind Electronics | 3.96 EP HDR ASSY 11P(NATURAL) | Americas - 0 in Stock |
|
$0.4038 / $0.4225 | Buy Now |
|
Onlinecomponents.com | 3.96 EP HDR ASSY 11P(NATURAL) RoHS: Compliant |
900 In Stock |
|
$0.6410 / $0.6980 | Buy Now |
DISTI #
73552703
|
Verical | Conn Wire to Board HDR 11 POS 3.96mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2310 | Americas - 900 |
|
$0.8593 / $0.9074 | Buy Now |
DISTI #
1-1123723-1
|
TTI | Headers & Wire Housings VERTICAL HDR 11P low-profile Min Qty: 1200 Package Multiple: 300 Container: Each | Americas - 0 |
|
$0.3300 / $0.4240 | Buy Now |
Part Details for 1-1123723-1
1-1123723-1 CAD Models
1-1123723-1 Part Data Attributes
|
1-1123723-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1123723-1
TE Connectivity
(1-1123723-1) 3.96 EP HDR ASSY 11P(NATURAL)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.421 inch | |
Body Depth | 0.32 inch | |
Body Length | 1.713 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P11 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-1123723-1
This table gives cross-reference parts and alternative options found for 1-1123723-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1123723-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1123723-1 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1-1123723-1 vs 1-1123723-1 |
1-1744057-1 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1-1123723-1 vs 1-1744057-1 |