-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1123722-0) 3.96 EP PLUG HSG 10P(NATURAL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4714
|
Newark | Power To The Board Plug Housing 10P |Amp Te Connectivity 1-1123722-0 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 2480 |
|
$0.2340 / $0.2510 | Buy Now |
DISTI #
A30509-ND
|
DigiKey | CONN PLUG HSG 10POS 3.96MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5664 In Stock |
|
$0.1084 / $0.1700 | Buy Now |
DISTI #
1-1123722-0
|
Avnet Americas | Conn Housing PL 10 POS 3.96mm Crimp ST - Bulk (Alt: 1-1123722-0) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 9 Weeks, 5 Days Container: Bulk | 3200 Factory Stock |
|
$0.1076 / $0.1214 | Buy Now |
DISTI #
571-111237220
|
Mouser Electronics | Power to the Board PLUG HOUSING 10P RoHS: Compliant | 4501 |
|
$0.1130 / $0.3200 | Buy Now |
DISTI #
70083454
|
RS | Hsg, Conn, High Current, Cable Plug,10 Cont, Single Lever,0.156" Pin-Spng, Straight | TE Connectivity 1-1123722-0 RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1680 / $0.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Bag | 0Bag |
|
$0.1021 | Buy Now |
DISTI #
AMP1-1123722-0
|
Heilind Electronics | 3.96 EP PLUG HSG 10P(NATURAL) | Americas - 0 in Stock |
|
$0.1122 / $0.1335 | Buy Now |
|
Onlinecomponents.com | 3.96 EP PLUG HSG 10P(NATURAL) RoHS: Compliant |
13680 In Stock |
|
$0.1042 / $0.1079 | Buy Now |
DISTI #
1-1123722-0
|
TTI | Power to the Board PLUG HOUSING 10P RoHS: Compliant pbFree: Pb-Free Min Qty: 3200 Package Multiple: 800 Container: Each | Americas - 0 |
|
$0.0910 / $0.1110 | Buy Now |
DISTI #
1-1123722-0
|
Avnet Americas | Conn Housing PL 10 POS 3.96mm Crimp ST - Bulk (Alt: 1-1123722-0) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 9 Weeks, 5 Days Container: Bulk | 3200 Factory Stock |
|
$0.1076 / $0.1214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1123722-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1123722-0
TE Connectivity
(1-1123722-0) 3.96 EP PLUG HSG 10P(NATURAL)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 | |
Body Breadth | 0.524 inch | |
Body Depth | 0.413 inch | |
Body Length | 1.557 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.1168 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | POLYAMIDE66 | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .973 N |
This table gives cross-reference parts and alternative options found for 1-1123722-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1123722-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1123722-0 | (5-1123722-0) 3.96 EP PLUG HSG 10P(BLACK) | TE Connectivity | 1-1123722-0 vs 5-1123722-0 |
4-1123722-0 | (4-1123722-0) 3.96 EP PLUG HSG 10P(RED) | TE Connectivity | 1-1123722-0 vs 4-1123722-0 |