-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1123688-7) RECEPTACLE ASSY.10POS, 2.5MM PITCH BATTE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1123688-7-ND
|
DigiKey | CONN RCPT 10POS 2.50MM SMD SLDR Min Qty: 1600 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8949 | Buy Now |
DISTI #
1-1123688-7
|
Avnet Americas | Conn Housing 10 2.5mm Crimp ST - Trays (Alt: 1-1123688-7) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 10 Weeks, 4 Days Container: Tray | 0 |
|
$1.6269 / $1.8368 | Buy Now |
DISTI #
571-1-1123688-7
|
Mouser Electronics | Headers & Wire Housings 10P 2.5MM PTCH VRT SMT PLG BATT HOLDR RoHS: Compliant | 0 |
|
$1.7600 / $1.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Tray | 0Tray |
|
$1.5500 | Buy Now |
DISTI #
AMP1-1123688-7
|
Heilind Electronics | RECEPTACLE ASSY.10POS, 2.5MM P | Americas - 0 in Stock |
|
$1.6485 / $1.6731 | Buy Now |
|
Onlinecomponents.com | RECEPTACLE ASSY.10POS, 2.5MM PITCH BATTE RoHS: Compliant | 0 |
|
$1.6300 / $3.4100 | Buy Now |
DISTI #
AMP1-1123688-7
|
Interstate Connecting Components | RECEPTACLE ASSY.10POS, 2.5MM P | 0 |
|
$1.6485 / $1.6731 | Buy Now |
DISTI #
1-1123688-7
|
Avnet Abacus | Conn Housing 10 2.5mm Crimp ST (Alt: 1-1123688-7) RoHS: Compliant Min Qty: 6400 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1123688-7
|
Avnet Abacus | Conn Housing 10 2.5mm Crimp ST (Alt: 1-1123688-7) RoHS: Compliant Min Qty: 6400 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RECEPTACLE ASSY.10POS, 2.5MM PITCH BATTE RoHS: Compliant | 0 |
|
$1.6300 / $3.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1123688-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1123688-7
TE Connectivity
(1-1123688-7) RECEPTACLE ASSY.10POS, 2.5MM PITCH BATTE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 30 V | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |