Part Details for 1-1116603-1 by TE Connectivity
Overview of 1-1116603-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1116603-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn RJ-45 F 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Poly Bag Cat 3 RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for 1-1116603-1
1-1116603-1 CAD Models
1-1116603-1 Part Data Attributes
|
1-1116603-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1116603-1
TE Connectivity
6 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, IDC, JACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 58 Weeks | |
Additional Feature | RJ11C, RJ14C, RJ25C | |
Body Breadth | 0.635 inch | |
Body Length | 0.57 inch | |
Body/Shell Style | JACK | |
Cable Types | WIRE, DISCRETE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | IVORY | |
Insulator Material | POLYPHENYLENE OXIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for 1-1116603-1
This table gives cross-reference parts and alternative options found for 1-1116603-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1116603-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2-1116603-2 | TE Connectivity | Check for Price | PHONE CONNECTOR,CABLE MNT,PLUG,6 CONTACTS,SKT,IDC TERMINAL,IDC TERMINAL | 1-1116603-1 vs 2-1116603-2 |
1-1116603-0 | TE Connectivity | Check for Price | 6 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, IDC, JACK | 1-1116603-1 vs 1-1116603-0 |
1116603-4 | TE Connectivity | Check for Price | 6 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, IDC, JACK | 1-1116603-1 vs 1116603-4 |
2-1116603-5 | TE Connectivity | Check for Price | PHONE CONNECTOR,CABLE MNT,PLUG,6 CONTACTS,SKT,IDC TERMINAL,IDC TERMINAL | 1-1116603-1 vs 2-1116603-5 |
2-1116603-1 | TE Connectivity | Check for Price | PHONE CONNECTOR,CABLE MNT,PLUG,6 CONTACTS,SKT,IDC TERMINAL,IDC TERMINAL | 1-1116603-1 vs 2-1116603-1 |
2-1116603-9 | TE Connectivity | Check for Price | PHONE CONNECTOR,CABLE MNT,PLUG,6 CONTACTS,SKT,IDC TERMINAL,IDC TERMINAL | 1-1116603-1 vs 2-1116603-9 |
2-1116603-6 | TE Connectivity | Check for Price | PHONE CONNECTOR,CABLE MNT,PLUG,6 CONTACTS,SKT,IDC TERMINAL,IDC TERMINAL | 1-1116603-1 vs 2-1116603-6 |
3-1116603-1 | TE Connectivity | Check for Price | PHONE CONNECTOR,CABLE MNT,PLUG,6 CONTACTS,SKT,IDC TERMINAL,IDC TERMINAL | 1-1116603-1 vs 3-1116603-1 |
1116603-3 | TE Connectivity | Check for Price | 6 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, IDC, JACK | 1-1116603-1 vs 1116603-3 |
1116603-9 | TE Connectivity | Check for Price | 6 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, IDC, JACK | 1-1116603-1 vs 1116603-9 |