Part Details for 1-111623-9 by TE Connectivity
Results Overview of 1-111623-9 by TE Connectivity
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-111623-9 Information
1-111623-9 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-162-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch. | |
54242-811162350LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 1-111623-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2619
|
Newark | Wire-Board Connector, Receptacle, 14 Position, 2Mm, Idc Connector Type:Idc Receptacle, Contact Gen... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 834 |
|
$4.8900 / $5.1700 | Buy Now |
DISTI #
59Y8091
|
Newark | Connector, Receptacle, Idc, 2Mm, 14Way, Pitch Spacing:2Mm, No. Of Contacts:14Contacts, Gender:Rec... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 538 |
|
$4.0900 / $4.3700 | Buy Now |
DISTI #
AKA14L-ND
|
DigiKey | CONN RCPT 14POS IDC 28AWG GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
8700 In Stock |
|
$3.4371 / $4.9100 | Buy Now |
DISTI #
1-111623-9
|
Avnet Americas | Conn IDC Connector RCP 14 POS 2mm IDT RA Cable Mount - Rail/Tube (Alt: 1-111623-9) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 8 Weeks, 2 Days Container: Tube | 0 |
|
$2.7985 / $3.1620 | Buy Now |
DISTI #
16M2619
|
Avnet Americas | Conn IDC Connector RCP 14 POS 2mm IDT RA Cable Mount - Bulk (Alt: 16M2619) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$4.6600 / $5.0000 | Buy Now |
DISTI #
571-1-111623-9
|
Mouser Electronics | Headers & Wire Housings 2MM REC 2X07P POL FEED THRU RoHS: Compliant | 980 |
|
$3.4300 / $4.8100 | Buy Now |
DISTI #
V99:2348_11640701
|
Arrow Electronics | Conn IDC Connector RCP 14 POS 2mm IDT RA Cable Mount Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2215 | Americas - 984 |
|
$3.0040 / $3.2880 | Buy Now |
DISTI #
70085708
|
RS | CONNECTOR, RECEPTACLE, 2MM AMP-LATCH, 14 POSITION, WITH MATING POLARIZATION | TE Connectivity 1-1116... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 27 |
|
$4.1900 / $4.9900 | Buy Now |
|
TE Connectivity | 14, 2MM, POL,30 DP, LEAD FREE Connector System: Wire-to-Board Number of Positions: 14 Centerline (Pi... more RoHS: Compliant Min Qty: 1 | 8700 |
|
$4.4000 / $5.4400 | Buy Now |
|
Future Electronics | AMP-Latch 14 Position Dual Row 2 mm Pitch cable to Board IDC Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 1050 Lead time: 7 Weeks Container: Tray |
0 Tray |
|
$3.0800 | Buy Now |