-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-111595-1) 050 ASSY SYS 50 PADDLEBOARD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9027
|
Newark | Headers & Wire Housings 050 Assy Sys 50 Padd |Amp Te Connectivity 1-111595-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 789 |
|
$8.2800 | Buy Now |
DISTI #
95F743
|
Newark | Wire-Board Connector, 50 Position, 1.27Mm, Idc Connector Type:Board In Connector, Contact Gender:-, Pitch Spacing:1.27Mm, No. Of Rows:4 Row, No. Of Contacts:50Contacts, Connector Mounting:Cable Mount, Through Hole Mount Rohs Compliant: No |Amp Te Connectivity 1-111595-1 Min Qty: 1232 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3600 | Buy Now |
DISTI #
2266-1-111595-1-ND
|
DigiKey | CONN IDC 50POS VERT Min Qty: 10 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
789 In Stock |
|
$7.9700 / $8.4400 | Buy Now |
DISTI #
A108982-ND
|
DigiKey | CONN IDC 50POS VERT Min Qty: 10 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.8183 | Buy Now |
DISTI #
1-111595-1
|
Avnet Americas | Conn IDC Connector M 50 POS 2.54mm IDT RA Cable Mount - Trays (Alt: 1-111595-1) RoHS: Not Compliant Min Qty: 1232 Package Multiple: 56 Container: Tray | 0 |
|
$6.8562 / $7.7409 | Buy Now |
DISTI #
571-1-111595-1
|
Mouser Electronics | Headers & Wire Housings 050 ASSY SYS 50 PADD RoHS: Not Compliant | 0 |
|
$7.4800 | Order Now |
DISTI #
71706164
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, 050 ASSY SYS 50 PADDLEBOARD | TE Connectivity 1-111595-1 RoHS: Not Compliant Min Qty: 1232 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3200 / $9.7000 | RFQ |
DISTI #
AMP1-111595-1
|
Heilind Electronics | 050 ASSY SYS 50 PADDLEBOARD | Americas - 0 in Stock |
|
$6.9808 | Buy Now |
|
Onlinecomponents.com | 050 ASSY SYS 50 PADDLEBOARD |
789 Partner Stock |
|
$8.1300 / $13.8000 | Buy Now |
DISTI #
1-111595-1
|
Avnet Americas | Conn IDC Connector M 50 POS 2.54mm IDT RA Cable Mount - Trays (Alt: 1-111595-1) RoHS: Not Compliant Min Qty: 1232 Package Multiple: 56 Container: Tray | 0 |
|
$6.8562 / $7.7409 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-111595-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-111595-1
TE Connectivity
(1-111595-1) 050 ASSY SYS 50 PADDLEBOARD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.304 inch | |
Body Depth | 0.34 inch | |
Body Length | 1.436 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | IDC | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 1-111595-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-111595-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-111595-1 | Board Connector, 50 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 1-111595-1 vs 1-111595-1 |