Part Details for 1-111494-9 by TE Connectivity
Overview of 1-111494-9 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-111494-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-111494-9-ND
|
DigiKey | CONN PLUG 24P IDC 26-28AWG GOLD Lead time: 35 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-111494-9
|
Avnet Americas | Conn Ejector Header HDR 24 POS 2.54mm IDT RA Cable Mount - Trays (Alt: 1-111494-9) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Container: Tray | 0 |
|
RFQ | |
DISTI #
1-111494-9
|
Avnet Abacus | (Alt: 1-111494-9) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now |
Part Details for 1-111494-9
1-111494-9 CAD Models
1-111494-9 Part Data Attributes
|
1-111494-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-111494-9
TE Connectivity
024 UNIV I/O 30DP SLOT LTCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE |