1-111492-6
TE Connectivity
Description: 014 UNIV I/O 30DP NO EARS LTCH

Overview of 1-111492-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Telecommunications Automotive Consumer Electronics Education and Research Security and Surveillance Computing and Data Storage Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 1-111492-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 16R8110
Newark 014 Univ I/O 30Dp No Ears Ltch |Amp Te Connectivity 1-111492-6 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $8.8700
  • 500 $7.9400
$7.9400 / $8.8700 Buy Now
DISTI # A144157-ND
DigiKey CONN PLUG 14P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 9 Weeks Container: Tray 94
In Stock
  • 1 $9.5000
  • 10 $7.8670
  • 25 $7.3004
  • 50 $6.9000
  • 100 $6.5221
  • 250 $6.0555
  • 450 $5.7748
  • 950 $5.4377
$5.4377 / $9.5000 Buy Now
DISTI # 1-111492-6
Avnet Americas Conn Ejector Header M 14 POS 2.54mm IDT RA Cable Mount Bulk - Trays (Alt: 1-111492-6) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tray 0
  • 400 $7.0003
$7.0003 Buy Now
DISTI # 571-1-111492-6
Mouser Electronics Headers & Wire Housings 014 UNIV I/O 30DP NO EARS LTCH RoHS: Compliant 400
  • 1 $12.3100
  • 10 $10.8500
  • 50 $10.4200
  • 100 $9.6600
  • 250 $9.1800
$9.1800 / $12.3100 Buy Now
DISTI # 71706142
RS TE, Data and Devices, Rectangular/PCB Connectors, 014 UNIV I/O 30DP NO EARS LTCH | TE Connectivity 1-111492-6 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk 0
  • 400 $14.0300
  • 800 $13.5800
$13.5800 / $14.0300 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Lead time: 7 Weeks Container: Tray 0
Tray
  • 400 $6.8700
$6.8700 Buy Now
DISTI # AMP1-111492-6
Heilind Electronics 014 UNIV I/O 30DP NO EARS LTCH Americas - 0 in Stock
  • 400 $8.7069
  • 900 $8.1890
$8.1890 / $8.7069 Buy Now
Onlinecomponents.com 014 UNIV I/O 30DP NO EARS LTCH RoHS: Compliant 145 Partner Stock
  • 5 $16.1900
  • 25 $15.9400
  • 50 $15.7100
  • 100 $15.4700
  • 200 $9.5200
  • 300 $7.5400
  • 400 $7.3800
$7.3800 / $16.1900 Buy Now
DISTI # 84020273
Verical Conn Ejector Header M 14 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Americas - 145
  • 6 $10.8900
$10.8900 Buy Now
DISTI # AMP1-111492-6
Interstate Connecting Components 014 UNIV I/O 30DP NO EARS LTCH 0
  • 400 $8.7069
  • 900 $8.1890
$8.1890 / $8.7069 Buy Now
DISTI # 000000000001436745
Sager Headers & Wire Housings 014 UNIV I/O 30DP NO EARS LTCH Min Qty: 400 0
  • 400 $8.1000
$8.1000 Buy Now
DISTI # 1-111492-6
Avnet Abacus (Alt: 1-111492-6) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114411591261
Chip1Stop Connector Other RoHS: Compliant 145
  • 200 $12.0000
$12.0000 Buy Now
Master Electronics 014 UNIV I/O 30DP NO EARS LTCH RoHS: Compliant 145 Partner Stock
  • 5 $16.1900
  • 25 $15.9400
  • 50 $15.7100
  • 100 $15.4700
  • 200 $9.5200
  • 300 $7.5400
  • 400 $7.3800
$7.3800 / $16.1900 Buy Now

CAD Models for 1-111492-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-111492-6 by TE Connectivity

1-111492-6
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
7 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
LOW PROFILE
Body Breadth
0.33 inch
Body Depth
0.935 inch
Body Length
1.272 inch
Body/Shell Style
PLUG
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
1A
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
29.92u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
CSA, UL
Terminal Length
0.13 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Wire Size-Max
26 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. 1-111492-6
    TE Connectivity
    014 UNIV I/O 30DP NO EARS LTCH
    VS

Related Parts for 1-111492-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-111492-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-111492-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-111492-6 would you like to use for your alert(s)?
  • Please alert me when 1-111492-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-111492-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-111492-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-111492-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-111492-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-111492-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: