Part Details for 1-111492-0 by TE Connectivity
Overview of 1-111492-0 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1-111492-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-111492-0-ND
|
DigiKey | CONN PLUG 44P IDC 26-28AWG GOLD Lead time: 35 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-111492-0
|
Avnet Americas | Conn Ejector Header M 44 POS 2.54mm IDT RA Cable Mount Bulk - Trays (Alt: 1-111492-0) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Container: Tray | 0 |
|
RFQ | |
DISTI #
1-111492-0
|
Avnet Americas | Conn Ejector Header M 44 POS 2.54mm IDT RA Cable Mount Bulk - Trays (Alt: 1-111492-0) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Container: Tray | 0 |
|
RFQ |
Part Details for 1-111492-0
1-111492-0 CAD Models
1-111492-0 Part Data Attributes:
|
1-111492-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-111492-0
TE Connectivity
044 UNIV I/O 30DP NO EARS LTCH
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | LATCHED | |
Body Breadth | 0.33 inch | |
Body Depth | 0.754 inch | |
Body Length | 2.772 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | CENTER | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |