-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
020 UNIV I/O 30DP NO EARS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K1880
|
Newark | Wire-To-Board Connector, Amp-Latch Universal I/O Series, Idc/Idt, Plug, 20, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 1-111446-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1237 |
|
$8.1200 / $10.5400 | Buy Now |
DISTI #
APK20B-ND
|
DigiKey | CONN PLUG 20P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 5 Weeks Container: Tray |
1031 In Stock |
|
$5.2866 / $9.2600 | Buy Now |
DISTI #
1-111446-8
|
Avnet Americas | Conn IDC Connector PL 20 POS 2.54mm IDT RA Cable Mount Bulk - Trays (Alt: 1-111446-8) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 3 Weeks, 0 Days Container: Tray | 0 |
|
$4.0839 / $4.7504 | Buy Now |
DISTI #
571-1-111446-8
|
Mouser Electronics | Headers & Wire Housings 100X100 PLG 2X10P RoHS: Compliant | 869 |
|
$5.9600 / $7.9700 | Buy Now |
DISTI #
70085696
|
RS | CONNECTOR, PLUG, AMP-LATCH, 20 POSITION, TERMINATE TO RIBBON CABLE | TE Connectivity 1-111446-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$6.1800 / $8.0300 | Buy Now |
|
Future Electronics | 020 UNIV I/O 30DP NO EARS RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 560 Lead time: 3 Weeks Container: Tray | 0Tray |
|
$4.8600 | Buy Now |
DISTI #
AMP1-111446-8
|
Heilind Electronics | 020 UNIV I/O 30DP NO EARS | Americas - 0 in Stock |
|
$6.0747 / $6.1654 | Buy Now |
|
Onlinecomponents.com | 020 UNIV I/O 30DP NO EARS RoHS: Compliant |
2392 In Stock |
|
$5.6400 / $8.7800 | Buy Now |
DISTI #
70367032
|
Verical | Conn IDC Connector PL 20 POS 2.54mm Solder RA Thru-Hole Box/Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2337 | Americas - 2390 |
|
$7.0235 / $10.3294 | Buy Now |
DISTI #
1-111446-8
|
TTI | Headers & Wire Housings 100X100 PLG 2X10P RoHS: Compliant pbFree: Pb-Free Min Qty: 1120 Package Multiple: 70 Container: Tray | Americas - 0 |
|
$5.5700 / $5.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-111446-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-111446-8
TE Connectivity
020 UNIV I/O 30DP NO EARS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.33 inch | |
Body Depth | 0.57 inch | |
Body Length | 1.572 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |