-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 UNIV I/O, NO EARS,LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R8108
|
Newark | Wire-Board Connector Plug, 50 Position, 2.54Mm, Idc Connector Type:Idc Plug, Contact Gender:Male, Pitch Spacing:1.27Mm, No. Of Rows:2 Row, No. Of Contacts:50Contacts, Connector Mounting:Cable Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 1-111446-7 RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3000 | Buy Now |
DISTI #
APK50B-ND
|
DigiKey | CONN PLUG 50P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 9 Weeks Container: Tray |
333 In Stock |
|
$13.2003 / $18.4900 | Buy Now |
DISTI #
1-111446-7
|
Avnet Americas | Conn IDC Connector PL 50 POS 2.54mm IDT RA Cable Mount Bulk - Rail/Tube (Alt: 1-111446-7) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 6 Weeks, 3 Days Container: Tube | 0 |
|
$8.4638 / $11.0250 | Buy Now |
DISTI #
571-1-111446-7
|
Mouser Electronics | Headers & Wire Housings 100X100 PLG 2X25P RoHS: Compliant | 281 |
|
$13.6400 / $16.9100 | Buy Now |
DISTI #
70468656
|
RS | AMP-LATCH Series, Cable Mount IDC Connector Plug, 50 Way, 2 Row, 2.54mm Pitch | TE Connectivity 1-111446-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1500 / $17.0800 | RFQ |
|
Future Electronics | 50 UNIV I/O, NO EARS,LEAD FREE RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 320 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$10.8200 | Buy Now |
DISTI #
AMP1-111446-7
|
Heilind Electronics | 50 UNIV I/O NO EARSLEAD FREE | Americas - 0 in Stock480 On Order |
|
$13.5173 | Buy Now |
|
Onlinecomponents.com | 50 UNIV I/O, NO EARS,LEAD FREE RoHS: Compliant |
1116 In Stock |
|
$10.5900 / $11.6500 | Buy Now |
DISTI #
69895361
|
Verical | Conn IDC Connector HDR 50 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1822 | Americas - 725 |
|
$14.1960 / $15.1450 | Buy Now |
DISTI #
19677118
|
Verical | Conn IDC Connector HDR 50 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 350 |
|
$14.1600 / $17.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-111446-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-111446-7
TE Connectivity
50 UNIV I/O, NO EARS,LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.33 inch | |
Body Depth | 0.57 inch | |
Body Length | 3.072 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |