-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 UNIV I/O, NO EARS,LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K3852
|
Newark | Wire-Board Connector Plug, 10 Position, 2.54Mm, Idc Connector Type:Idc Plug, Contact Gender:Male, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:10Contacts, Connector Mounting:Cable Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 1-111446-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$6.6800 / $7.5000 | Buy Now |
DISTI #
93K1877
|
Newark | Wire-To-Board Connector, Amp-Latch Universal I/O Series, Idc/Idt, Plug, 10, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 1-111446-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5900 / $7.7100 | Buy Now |
DISTI #
APK10B-ND
|
DigiKey | CONN PLUG 10P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.2831 / $8.6700 | Buy Now |
DISTI #
1-111446-4
|
Avnet Americas | Conn IDC Connector PL 10 POS 2.54mm IDT RA Cable Mount Bulk - Rail/Tube (Alt: 1-111446-4) RoHS: Compliant Min Qty: 880 Package Multiple: 880 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$4.6460 / $5.5910 | Buy Now |
DISTI #
79K3852
|
Avnet Americas | Conn IDC Connector PL 10 POS 2.54mm IDT RA Cable Mount Bulk - Bulk (Alt: 79K3852) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 22 Partner Stock |
|
$6.0900 / $7.9200 | Buy Now |
DISTI #
571-1-111446-4
|
Mouser Electronics | Headers & Wire Housings 100X100 PLG 2X05P RoHS: Compliant | 414 |
|
$5.6300 / $6.6200 | Buy Now |
DISTI #
V36:1790_11641163
|
Arrow Electronics | Conn IDC Connector PL 10 POS 2.54mm Solder RA Cable Mount Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2247 | Americas - 832 |
|
$4.5930 / $5.6810 | Buy Now |
|
Future Electronics | AMP-Latch Series 10 Position Gold (30) Universal I/O Without Mounting Ears RoHS: Compliant pbFree: Yes Min Qty: 880 Package Multiple: 880 Container: Tray | 0Tray |
|
$4.9900 | Buy Now |
|
Future Electronics | AMP-Latch Series 10 Position Gold (30) Universal I/O Without Mounting Ears RoHS: Compliant pbFree: Yes Min Qty: 1210 Package Multiple: 110 Container: Tray | 0Tray |
|
$4.9900 / $5.2300 | Buy Now |
DISTI #
AMP1-111446-4
|
Heilind Electronics | 10 UNIV I/O NO EARSLEAD FREE | Americas - 25 in Stock |
|
$5.3169 / $5.8766 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-111446-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-111446-4
TE Connectivity
10 UNIV I/O, NO EARS,LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.33 inch | |
Body Depth | 0.57 inch | |
Body Length | 1.072 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |