-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 RCPT SYSTEM 50, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M9587
|
Newark | Wire-To-Board Connector, Ampmodu System 50 Series, Idc/Idt, Receptacle, 20, 1.27 Mm Rohs Compliant: Yes |Amp Te Connectivity 1-111196-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 783 |
|
$8.4300 / $10.2200 | Buy Now |
DISTI #
18K8537
|
Newark | 20 Rcpt System 50, Lead Free |Amp Te Connectivity 1-111196-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123 |
|
$7.4200 / $9.7100 | Buy Now |
DISTI #
A31857-ND
|
DigiKey | CONN RCPT 20P IDC 30-32AWG GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
427 In Stock |
|
$6.6208 / $9.8800 | Buy Now |
DISTI #
1-111196-8
|
Avnet Americas | Conn IDC Connector RCP 20 POS 1.27mm IDT RA Cable Mount - Trays (Alt: 1-111196-8) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 7 Weeks, 0 Days Container: Tray | 870 Factory Stock |
|
$4.7655 / $5.5486 | Buy Now |
DISTI #
571-1-111196-8
|
Mouser Electronics | Headers & Wire Housings 20 POS RECEPT IDC DUAL ROW RoHS: Compliant | 185 |
|
$6.6900 / $10.8700 | Buy Now |
DISTI #
E02:0323_00827486
|
Arrow Electronics | Conn IDC Connector RCP 20 POS 1.27mm IDT RA Side Entry Cable Mount Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2245 | Europe - 2537 |
|
$5.4939 / $6.7605 | Buy Now |
DISTI #
V99:2348_11643931
|
Arrow Electronics | Conn IDC Connector RCP 20 POS 1.27mm IDT RA Side Entry Cable Mount Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2309 | Americas - 543 |
|
$6.0300 / $6.5420 | Buy Now |
DISTI #
V36:1790_11643931
|
Arrow Electronics | Conn IDC Connector RCP 20 POS 1.27mm IDT RA Side Entry Cable Mount Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2314 | Americas - 225 |
|
$5.9220 / $7.4640 | Buy Now |
DISTI #
70043023
|
RS | Conn, Rect, Interconnect System, Cable Socket,20 Cont, IDC/Solder, AMPMODU Series | TE Connectivity 1-111196-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 8 |
|
$6.4200 / $8.9100 | Buy Now |
|
Future Electronics | Amp-Latch 20 Position 1.27 mm Pitch Dual Row Cable to Board Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 70 Container: Tray | 0Tray |
|
$5.5100 / $5.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-111196-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-111196-8
TE Connectivity
20 RCPT SYSTEM 50, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH | |
Body Breadth | 0.254 inch | |
Body Depth | 0.485 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | IDC | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |