Part Details for 1-111007-0 by TE Connectivity
Overview of 1-111007-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-111007-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H4212
|
Newark | 50 A/L Univ Hdr Hsg Vp |Amp Te Connectivity 1-111007-0 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.4500 | Buy Now |
DISTI #
A127719-ND
|
DigiKey | 50 A/L UNIV HDR HSG VP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
600 In Stock |
|
$0.8794 / $1.5800 | Buy Now |
DISTI #
1-111007-0
|
Avnet Americas | 50 A/L UNIV HDR HSG VP - Bulk (Alt: 1-111007-0) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Bulk | 0 |
|
$1.1133 / $1.3398 | Buy Now |
DISTI #
571-1-111007-0
|
Mouser Electronics | Headers & Wire Housings 50 A/L UNIV HDR HSG VP RoHS: Compliant | 0 |
|
$1.2100 / $1.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Box | 0Box |
|
$1.1100 | Buy Now |
DISTI #
AMP1-111007-0
|
Heilind Electronics | 50 A/L UNIV HDR HSG VP | Americas - 0 in Stock |
|
$1.0075 / $1.2273 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $1.8900 | Buy Now |
DISTI #
AMP1-111007-0
|
Interstate Connecting Components | 50 A/L UNIV HDR HSG VP | 0 |
|
$1.0075 / $1.2273 | Buy Now |
DISTI #
1-111007-0
|
Avnet Abacus | (Alt: 1-111007-0) RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2900 / $1.8900 | Buy Now |
Part Details for 1-111007-0
1-111007-0 CAD Models
1-111007-0 Part Data Attributes
|
1-111007-0
TE Connectivity
Buy Now
|
Compare Parts:
1-111007-0
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |