Part Details for 1-1106302-9 by TE Connectivity
Overview of 1-1106302-9 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-1106302-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R8102
|
Newark | Schellenset 4,5Mm |Hts Te Connectivity 1-1106302-9 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6500 / $4.0200 | Buy Now |
DISTI #
1-1106302-9-ND
|
DigiKey | CONN CABLE CLAMP SCHELLE 4.5MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
600 In Stock |
|
$3.5196 / $5.8100 | Buy Now |
DISTI #
1-1106302-9
|
Avnet Americas | Connector Accessories Clamp Steel - Bulk (Alt: 1-1106302-9) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Bulk | 0 |
|
$3.1152 / $3.7488 | Buy Now |
DISTI #
571-1-1106302-9
|
Mouser Electronics | Heavy Duty Power Connectors CABLE CLAMP SCHELLE 4.5MM RoHS: Compliant | 454 |
|
$3.7300 / $6.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Container: Box | 0Box |
|
$3.1100 | Buy Now |
DISTI #
AMP1-1106302-9
|
Heilind Electronics | SCHELLENSET 4,5MM | Americas - 0 in Stock |
|
$3.2836 / $3.9403 | Buy Now |
|
Onlinecomponents.com | Cable Management, Clamp Steel Screw Mount Box RoHS: Compliant | 0 |
|
$3.2800 / $6.8600 | Buy Now |
DISTI #
AMP1-1106302-9
|
Interstate Connecting Components | SCHELLENSET 4,5MM | 0 |
|
$3.2836 / $3.9403 | Buy Now |
DISTI #
1-1106302-9
|
Avnet Abacus | Connector Accessories Clamp Steel (Alt: 1-1106302-9) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1106302-9
|
Avnet Abacus | Connector Accessories Clamp Steel (Alt: 1-1106302-9) RoHS: Compliant Min Qty: 300 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1106302-9
1-1106302-9 CAD Models
1-1106302-9 Part Data Attributes:
|
1-1106302-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1106302-9
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |