Part Details for 1-1106101-1 by TE Connectivity
Overview of 1-1106101-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54111-106101200LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
54111-106101270LF | Amphenol Communications Solutions | BERGSTIK HDR DB SR |
Price & Stock for 1-1106101-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H4142
|
Newark | F-Bu-M3 Rohs Compliant: Yes |Hts Te Connectivity 1-1106101-1 RoHS: Compliant Min Qty: 14400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7610 | Buy Now |
DISTI #
A106824-ND
|
DigiKey | CONN GUIDE BUSH 16MM LONG Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
13257 In Stock |
|
$0.6558 / $1.1200 | Buy Now |
DISTI #
1-1106101-1
|
Avnet Americas | Connector Accessories Pilot Socket Loose Piece - Bulk (Alt: 1-1106101-1) RoHS: Compliant Min Qty: 14400 Package Multiple: 4800 Lead time: 15 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6178 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14400 Package Multiple: 4800 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.6180 | Buy Now |
DISTI #
AMP1-1106101-1
|
Heilind Electronics | F-BU-M3 | Americas - 0 in Stock |
|
$0.7717 | Buy Now |
|
Onlinecomponents.com | F-BU-M3 RoHS: Compliant | 0 |
|
$0.6720 / $1.8890 | Buy Now |
DISTI #
AMP1-1106101-1
|
Interstate Connecting Components | F-BU-M3 | 0 |
|
$0.7717 | Buy Now |
DISTI #
000000000000858021
|
Sager | Heavy Duty Power Connectors GUIDE BUSH 16mm F-BU-M3 Min Qty: 14400 | 0 |
|
$0.7288 | Buy Now |
DISTI #
1-1106101-1
|
Avnet Abacus | Connector Accessories Pilot Socket Loose Piece (Alt: 1-1106101-1) RoHS: Compliant Min Qty: 14400 Package Multiple: 4800 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | F-BU-M3 RoHS: Compliant | 0 |
|
$0.6720 / $1.8890 | Buy Now |
Part Details for 1-1106101-1
1-1106101-1 CAD Models
1-1106101-1 Part Data Attributes
|
1-1106101-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1106101-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |