Part Details for 1-1105851-8 by TE Connectivity
Overview of 1-1105851-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1105851-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6718
|
Newark | Hand Crimp Tool, 0.14-4Mm2 Contact Rohs Compliant: Na |Amp Te Connectivity 1-1105851-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-1105851-8
|
Avnet Americas | Crimping Tool With Locator And Die - Bulk (Alt: 1-1105851-8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RSZ.HE-HND-HVT RoHS: Compliant |
9 In Stock |
|
$671.3000 / $707.7300 | Buy Now |
DISTI #
53542326
|
Verical | Crimping Tool With Locator And Die Min Qty: 1 Package Multiple: 1 Date Code: 2103 | Americas - 8 |
|
$806.9197 / $850.6370 | Buy Now |
DISTI #
1-1105851-8
|
Avnet Americas | Crimping Tool With Locator And Die - Bulk (Alt: 1-1105851-8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1105851-8
|
Avnet Abacus | Crimping Tool With Locator And Die (Alt: 1-1105851-8) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3397924
|
element14 Asia-Pacific | HAND CRIMP TOOL, 0.14-4MM2 CONTACT RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$695.0945 / $716.4587 | Buy Now |
DISTI #
3397924
|
Farnell | HAND CRIMP TOOL, 0.14-4MM2 CONTACT RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Each | 0 |
|
$801.1907 / $860.4391 | Buy Now |
|
Master Electronics | RSZ.HE-HND-HVT RoHS: Compliant |
9 In Stock |
|
$671.3000 / $707.7300 | Buy Now |
Part Details for 1-1105851-8
1-1105851-8 CAD Models
1-1105851-8 Part Data Attributes:
|
1-1105851-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1105851-8
TE Connectivity
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |