Part Details for 1-1105050-1 by TE Connectivity
Overview of 1-1105050-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-1105050-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J2340
|
Newark | Rectangular Power Contact, Hts Series, Silver Plated Contacts, Copper, Pin, Crimp, 26 Awg Rohs Compliant: Yes |Hts Te Connectivity 1-1105050-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$3.2000 | Buy Now |
DISTI #
40AJ8988
|
Newark | Hn.d-C-Sti.ag.0,14 |Amp Te Connectivity 1-1105050-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $2.7600 | Buy Now |
DISTI #
A106821-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 22-26AWG Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1482 | Buy Now |
DISTI #
1-1105050-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-1105050-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 5 Days Container: Bulk | 0 |
|
$2.0758 | Buy Now |
DISTI #
571-1-1105050-1
|
Mouser Electronics | Heavy Duty Power Connectors PIN CONTACT AG 0.40 HN.D RoHS: Compliant | 0 |
|
$2.1400 / $3.2900 | Order Now |
DISTI #
70086591
|
RS | Connector, Power, Heavy Duty, PIN CONTACT AG 0.40 HN.D | TE Connectivity 1-1105050-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $2.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.8000 | Buy Now |
DISTI #
AMP1-1105050-1
|
Heilind Electronics | HN.D-C-STI.AG.0,14 | Americas - 0 in Stock |
|
$1.7539 / $2.2826 | Buy Now |
|
Onlinecomponents.com | HN.D-C-STI.AG.0,14 RoHS: Compliant | 0 |
|
$1.9000 / $3.9800 | Buy Now |
DISTI #
1-1105050-1
|
TME | Contact, male, silver plated, 0.14÷0.37mm2, HN.D, crimped Min Qty: 500 | 0 |
|
$2.5000 | RFQ |
Part Details for 1-1105050-1
1-1105050-1 CAD Models
1-1105050-1 Part Data Attributes
|
1-1105050-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1105050-1
TE Connectivity
HN.D-C-STI.AG.0,14
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATING: SILVER | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Used With | HN SERIES INSERT | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |