Part Details for 1-1105000-2 by TE Connectivity
Overview of 1-1105000-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1105000-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H4569
|
Newark | Hd.m-C-Sti.au.0,3 Rohs Compliant: Yes |Hts Te Connectivity 1-1105000-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $4.2200 | Buy Now |
DISTI #
1-1105000-2-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 20-22AWG Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
865 In Stock |
|
$4.1699 / $6.4000 | Buy Now |
DISTI #
1-1105000-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-1105000-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$3.6053 / $4.0705 | Buy Now |
DISTI #
571-1-1105000-2
|
Mouser Electronics | Heavy Duty Power Connectors HD.M-C-STI.AU.0 3 RoHS: Compliant | 1223 |
|
$4.1100 / $7.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$3.4300 | Buy Now |
DISTI #
AMP1-1105000-2
|
Heilind Electronics | HD.M-C-STI.AU.0,3 | Americas - 0 in Stock |
|
$2.2054 / $2.8701 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount Loose Piece RoHS: Compliant | 0 |
|
$3.6100 / $9.8900 | Buy Now |
DISTI #
1-1105000-2
|
TME | Contact, male, gold-plated, 0.6mm2, HD.M, crimped, for cable Min Qty: 500 | 0 |
|
$4.0300 | RFQ |
DISTI #
AMP1-1105000-2
|
Interstate Connecting Components | HD.M-C-STI.AU.0,3 | 0 |
|
$2.2054 / $2.8701 | Buy Now |
DISTI #
1-1105000-2
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 1-1105000-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1105000-2
1-1105000-2 CAD Models
1-1105000-2 Part Data Attributes:
|
1-1105000-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1105000-2
TE Connectivity
Connector Accessory, Contact, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Resistance | 3 mΩ | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 26 AWG |