Part Details for 1-1103640-1 by TE Connectivity
Overview of 1-1103640-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-1103640-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6717
|
Newark | Heavy Duty Insert, Plug, 24Pos, Screw Rohs Compliant: Yes |Hts Te Connectivity 1-1103640-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$67.0200 / $80.8500 | Buy Now |
DISTI #
09H3933
|
Newark | He.24.sti.s.1-24 Rohs Compliant: Yes |Hts Te Connectivity 1-1103640-1 Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0600 | Buy Now |
DISTI #
A106819-ND
|
DigiKey | INSERT MALE 24POS+1GND SCREW Min Qty: 640 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.2288 | Buy Now |
DISTI #
1-1103640-1
|
Avnet Americas | Connector Accessories Male Insert 25 POS Screw Terminal Hard Silver Loose Piece - Bulk (Alt: 1-1103640-1) RoHS: Compliant Min Qty: 640 Package Multiple: 40 Container: Bulk | 0 |
|
$32.1550 / $38.6950 | Buy Now |
DISTI #
571-1-1103640-1
|
Mouser Electronics | Heavy Duty Power Connectors PIN INSERT 24+PE HE.24 RoHS: Compliant | 593 |
|
$35.2200 / $40.0100 | Buy Now |
DISTI #
70086543
|
RS | Connector, Power, Heavy Duty, PIN INSERT 24+PE HE.24 | TE Connectivity 1-1103640-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.8100 / $81.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 40 Container: Box | 0Box |
|
$32.0600 | Buy Now |
DISTI #
AMP1-1103640-1
|
Heilind Electronics | HE.24.STI.S.1-24 | Americas - 0 in Stock |
|
$40.0736 | Buy Now |
|
Onlinecomponents.com | HE.24.STI.S.1-24 RoHS: Compliant |
55 In Stock |
|
$31.8200 / $40.0300 | Buy Now |
DISTI #
1-1103640-1
|
Avnet Americas | Connector Accessories Male Insert 25 POS Screw Terminal Hard Silver Loose Piece - Bulk (Alt: 1-1103640-1) RoHS: Compliant Min Qty: 640 Package Multiple: 40 Container: Bulk | 0 |
|
$32.1550 / $38.6950 | Buy Now |
Part Details for 1-1103640-1
1-1103640-1 CAD Models
1-1103640-1 Part Data Attributes:
|
1-1103640-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1103640-1
TE Connectivity
HE.24.STI.S.1-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | GROUND CONTACT ALSO AVAILABLE | |
Body Breadth | 1.299 inch | |
Body Depth | 1.339 inch | |
Body Length | 4.331 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 16 A | |
Reference Standard | CSA, UL | |
Termination Type | SCREW | |
Total Number of Contacts | 24 |
Alternate Parts for 1-1103640-1
This table gives cross-reference parts and alternative options found for 1-1103640-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1103640-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-1103640-5 | Rectangular Power Connector, 24 Contact(s), Male, Screw Terminal, Receptacle | TE Connectivity | 1-1103640-1 vs 9-1103640-5 |
2-1103640-9 | Rectangular Power Connector, 24 Contact(s), Male, Screw Terminal, Receptacle | TE Connectivity | 1-1103640-1 vs 2-1103640-9 |