-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HA.10.BU.S.B1-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8964
|
Newark | Hd Power Conn Housing Size 2 10+Pe |Amp Te Connectivity 1-1103415-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 384 |
|
$82.3600 | Buy Now |
DISTI #
09H3902
|
Newark | Ha.10.bu.s.b1-10 Rohs Compliant: Yes |Hts Te Connectivity 1-1103415-1 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.6000 / $71.6300 | Buy Now |
DISTI #
2266-1-1103415-1-ND
|
DigiKey | INSERT FEMALE 10POS+1GND SCREW Min Qty: 1 Lead time: 36 Weeks Container: Box MARKETPLACE PRODUCT |
384 In Stock |
|
$60.4800 / $76.9800 | Buy Now |
DISTI #
A106811-ND
|
DigiKey | INSERT FEMALE 10POS+1GND SCREW Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.6994 | Buy Now |
DISTI #
1-1103415-1
|
Avnet Americas | Conn Rectangular F 10Power/1Ground POS Screw ST Panel Mount Loose Piece - Bulk (Alt: 1-1103415-1) RoHS: Compliant Min Qty: 160 Package Multiple: 80 Container: Bulk | 0 |
|
$59.5192 / $71.6248 | Buy Now |
DISTI #
571-1-1103415-1
|
Mouser Electronics | Heavy Duty Power Connectors HOUSING SIZE 2 10+PE HA.10.BU.S.B1-10 RoHS: Compliant | 0 |
|
$70.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 80 Lead time: 34 Weeks Container: Box | 0Box |
|
$59.3500 | Buy Now |
DISTI #
AMP1-1103415-1
|
Heilind Electronics | HA.10.BU.S.B1-10 | Americas - 0 in Stock |
|
$74.1765 | Buy Now |
|
Onlinecomponents.com | HA.10.BU.S.B1-10 RoHS: Compliant |
395 In Stock |
|
$71.9700 / $121.6300 | Buy Now |
DISTI #
65670615
|
Verical | Conn Rectangular F 10Power/1Ground POS Screw ST Panel Mount Loose Min Qty: 1 Package Multiple: 1 | Americas - 221 |
|
$56.7100 / $72.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1103415-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1103415-1
TE Connectivity
HA.10.BU.S.B1-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |