There are no models available for this part yet.
Overview of 1-1102644-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-1102644-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95Y4674
|
Newark | Hip.10/24.sto.1.16. |Amp Te Connectivity 1-1102644-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$58.1900 / $65.8200 | Buy Now | |
DISTI #
2266-1-1102644-5-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ4 PG16 Min Qty: 2 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
35 In Stock |
|
$62.4300 | Buy Now | |
DISTI #
1-1102644-5
|
Avnet Americas | Connector Accessories Hood Die Cast Aluminum Loose Piece - Bulk (Alt: 1-1102644-5) RoHS: Compliant Min Qty: 40 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | Hood 180° 4 Shell Size Aluminum Oxide Aluminum Die Cast RoHS: Compliant |
35 Partner Stock |
|
$55.1600 / $60.9800 | Buy Now | ||
DISTI #
17445409
|
Verical | Hood 180° 4 Shell Size Aluminum Oxide Aluminum Die Cast Min Qty: 2 Package Multiple: 1 | Americas - 35 |
|
$54.1300 / $58.5400 | Buy Now | |
DISTI #
111026445-TEC
|
TME | 1-1102644-5 Min Qty: 1 | 35 |
|
$64.4622 / $77.4467 | Buy Now | |
DISTI #
C1S757105292765
|
Chip1Stop | Hood 180゚ Aluminum Oxide Aluminum Die Cast Loose RoHS: Compliant | 35 |
|
$63.4000 / $73.3000 | Buy Now | |
Master Electronics | Hood 180° 4 Shell Size Aluminum Oxide Aluminum Die Cast RoHS: Compliant |
35 Partner Stock |
|
$55.1600 / $60.9800 | Buy Now |
CAD Models for 1-1102644-5 by TE Connectivity
Part Data Attributes for 1-1102644-5 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|