Part Details for 1-1102109-2 by TE Connectivity
Results Overview of 1-1102109-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1102109-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H3098
|
Newark | Ha.3.sg-Lb.1.11.z Rohs Compliant: Yes |Hts Te Connectivity 1-1102109-2 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8300 / $39.8000 | Buy Now |
DISTI #
1-1102109-2-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ1 PG11 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
78 In Stock |
|
$28.6000 | Buy Now |
DISTI #
1-1102109-2
|
Avnet Americas | Connector Accessories Housing Aluminum Die Cast Loose Piece - Bulk (Alt: 1-1102109-2) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71707102
|
RS | TE, IND Systems, Rectangular/PCB Connectors, HA.3.SG-LB.1.11.Z | TE Connectivity 1-1102109-2 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$39.0300 / $48.7800 | RFQ |
DISTI #
87340485
|
Verical | Backshell, Housing Straight Aluminum Die Cast Silver Gray Loose Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$41.3099 / $47.7391 | Buy Now |
DISTI #
HTS-1-1102109-2
|
TME | Enclosure: for HDC connectors, HTS, size 1, aluminium alloy, PG11 Min Qty: 1 | 57 |
|
$26.9800 / $34.6800 | Buy Now |
DISTI #
1-1102109-2
|
IBS Electronics | TE IND SYSTEMS RECTANGULAR/PCB CONNECTORS HA.3.SG-LB.1.11.Z | TE CONNECTIVITY 1-1102109-2 Min Qty: 4 Package Multiple: 1 | 80 |
|
$24.0000 / $26.4000 | Buy Now |
DISTI #
000000000000856869
|
Sager | Heavy Duty Power Connectors HOUSING SZ 1 PG11 HA.3.SG-LB.1.11.Z | 0 |
|
Buy Now | |
DISTI #
1-1102109-2
|
Avnet Abacus | Connector Accessories Housing Aluminum Die Cast Loose Piece (Alt: 1-1102109-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1102109-2
|
Avnet Abacus | Connector Accessories Housing Aluminum Die Cast Loose Piece (Alt: 1-1102109-2) RoHS: Compliant Min Qty: 80 Package Multiple: 80 | Abacus - 0 |
|
Buy Now |
Part Details for 1-1102109-2
1-1102109-2 CAD Models
1-1102109-2 Part Data Attributes
|
1-1102109-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1102109-2
TE Connectivity
HA.3.SG-LB.1.11.Z
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |
1-1102109-2 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 1-1102109-2 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and secure the connector to prevent damage or disconnection.
-
The 1-1102109-2 connector has a rating of IP20, which means it provides some protection against solid objects and limited protection against water. While it can be used in outdoor applications, it's essential to provide additional protection, such as a waterproof enclosure or sealant, to ensure reliable operation in harsh environments.
-
While the datasheet specifies AWG 20-24 wire sizes, the connector can accommodate a range of wire sizes. However, it's essential to ensure the wire size and insulation diameter are compatible with the connector's terminal design to prevent damage or poor connections. Consult with TE Connectivity or a qualified engineer for guidance on using alternative wire sizes.
-
The 1-1102109-2 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). It's essential to ensure the connector is used within this temperature range to maintain reliable operation and prevent damage.