Part Details for 1-106527-4 by TE Connectivity
Overview of 1-106527-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 1-106527-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H3045
|
Newark | 14P Duac Rec Hsg Rohs Compliant: Yes |Amp Te Connectivity 1-106527-4 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing RCP 14 POS 4.2mm Crimp ST Cable Mount Package RoHS: Compliant |
5982 In Stock |
|
$0.2900 / $2.7400 | Buy Now |
DISTI #
17438960
|
Verical | Conn Housing RCP 14 POS 4.2mm Crimp ST Cable Mount Package RoHS: Compliant Min Qty: 179 Package Multiple: 1 | Americas - 3854 |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
51496462
|
Verical | Conn Housing RCP 14 POS 4.2mm Crimp ST Cable Mount Package RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1712 | Americas - 2100 |
|
$0.4572 / $3.4994 | Buy Now |
DISTI #
11065274-TEC
|
TME | 1-106527-4 Min Qty: 102 | 3854 |
|
$0.3385 / $0.3651 | Buy Now |
DISTI #
1-106527-4
|
IBS Electronics | AMP-DUAC 14 Position Strain Relief Female Receptacle Housing Connector Min Qty: 2356 Package Multiple: 1 | 3854 |
|
$0.3679 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5010 |
|
RFQ | |
DISTI #
1-106527-4
|
Avnet Abacus | Conn Housing RCP 14 POS 4.2mm Crimp ST Cable Mount (Alt: 1-106527-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757105428315
|
Chip1Stop | Conn Housing RCP 14 POS 4.2mm Crimp ST Cable Mount RoHS: Compliant | 3854 |
|
$0.3470 / $0.4000 | Buy Now |
|
Master Electronics | Conn Housing RCP 14 POS 4.2mm Crimp ST Cable Mount Package RoHS: Compliant |
5982 In Stock |
|
$0.2900 / $2.7400 | Buy Now |
Part Details for 1-106527-4
1-106527-4 CAD Models
1-106527-4 Part Data Attributes
|
1-106527-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-106527-4
TE Connectivity
14P DUAC REC HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMP-DUAC, COMPATIBLE CONTACTS: 106529-2; 106528-2; 794418-1; 794140-3; 794138-3, POLARIZED, POSITIVE LATCHED | |
Body Breadth | 0.461 inch | |
Body Depth | 0.74 inch | |
Body Length | 1.21 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.0032 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |
Alternate Parts for 1-106527-4
This table gives cross-reference parts and alternative options found for 1-106527-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-106527-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-794954-4 | 14P RCPT VAL-U-LOK V2 | TE Connectivity | 1-106527-4 vs 1-794954-4 |