Part Details for 1-106026-4 by TE Connectivity
Overview of 1-106026-4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-106026-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J4674
|
Newark | 5X32P.iec-C F.conn Rohs Compliant: Yes |Amp Te Connectivity 1-106026-4 Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0900 | Buy Now |
DISTI #
1-106026-4-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 1008 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1288 | Buy Now |
DISTI #
1-106026-4
|
Avnet Americas | Conn DIN 41612 RCP 160 POS Solder ST Thru-Hole - Bulk (Alt: 1-106026-4) RoHS: Compliant Min Qty: 1008 Package Multiple: 126 Lead time: 28 Weeks, 4 Days Container: Bulk | 0 |
|
$19.4587 / $21.9695 | Buy Now |
DISTI #
571-1-106026-4
|
Mouser Electronics | Hard Metric Connectors 5X32P.IEC-C F.CONN RoHS: Compliant | 0 |
|
$23.7700 | Order Now |
DISTI #
71707049
|
RS | TE, Data and Devices, Backplane Connectors, 5X32P.IEC-C F.CONN | TE Connectivity 1-106026-4 RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Container: Bulk | 0 |
|
$27.5000 | RFQ |
|
Future Electronics | TE Data and Devices Backplane Connectors 5X32P.IEC-C F.CONN TE Connectivity RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 126 Lead time: 29 Weeks Container: Box | 0Box |
|
$20.1300 | Buy Now |
DISTI #
AMP1-106026-4
|
Heilind Electronics | 5X32P.IEC-C F.CONN | Americas - 0 in Stock |
|
$23.0773 | Buy Now |
|
Onlinecomponents.com | Eurocard Four-Row And Five-Row Assemblies RoHS: Compliant | 0 |
|
$19.8900 / $58.3800 | Buy Now |
DISTI #
AMP1-106026-4
|
Interstate Connecting Components | 5X32P.IEC-C F.CONN | 0 |
|
$23.0773 | Buy Now |
DISTI #
1-106026-4
|
Avnet Abacus | Conn DIN 41612 RCP 160 POS Solder ST Thru-Hole (Alt: 1-106026-4) RoHS: Compliant Min Qty: 3780 Package Multiple: 126 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-106026-4
1-106026-4 CAD Models
1-106026-4 Part Data Attributes
|
1-106026-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-106026-4
TE Connectivity
160 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ACTION PIN | |
Body Breadth | 0.614 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C,D,E | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |