-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 50/50 GRID DRST SFMNT RCPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8869
|
Newark | 100 50/50 Grid Drst Sfmnt Rcpt |Amp Te Connectivity 1-104652-0 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6100 / $22.7600 | Buy Now |
DISTI #
A3106-ND
|
DigiKey | CONN RCPT 100POS 0.05 GOLD SMD Min Qty: 1 Lead time: 27 Weeks Container: Tube |
1133 In Stock |
|
$14.1053 / $23.1700 | Buy Now |
DISTI #
1-104652-0
|
Avnet Americas | Conn Socket Strip RCP 100 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 1-104652-0) RoHS: Not Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$10.5216 / $10.8290 | Buy Now |
DISTI #
571-11046520
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P SMT RECPT. RoHS: Not Compliant | 0 |
|
$15.4700 | Order Now |
|
Bisco Industries | 45 |
|
Buy Now | ||
DISTI #
AMP1-104652-0
|
Heilind Electronics | 100 50/50 GRID DRST SFMNT RCPT | Americas - 0 in Stock |
|
$10.7252 | Buy Now |
|
Onlinecomponents.com | 100 50/50 GRID DRST SFMNT RCPT |
487 In Stock |
|
$14.6700 / $21.5500 | Buy Now |
DISTI #
65007766
|
Verical | Conn Socket Strip RCP 100 POS 1.27mm Solder ST Top Entry SMD Box/Tube RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 | Americas - 480 |
|
$19.6560 / $28.0150 | Buy Now |
|
Bristol Electronics | 4383 |
|
RFQ | ||
|
Bristol Electronics | 21 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-104652-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-104652-0
TE Connectivity
100 50/50 GRID DRST SFMNT RCPT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.12 inch | |
Body Depth | 0.187 inch | |
Body Length | 2.676 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.302 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 1-104652-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-104652-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
146141-9 | 100 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 1-104652-0 vs 146141-9 |