-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3248
|
Newark | Contact, Receptacle, 32-28Awg, Crimp, Product Range:Ampmodu Short Point Series, Contact Gender:Soc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2294 |
|
$0.1750 / $0.2840 | Buy Now |
DISTI #
A34336-ND
|
DigiKey | CONN SOCKET 28-32AWG CRIMP GOLD Min Qty: 1 Lead time: 48 Weeks Container: Bulk |
47168 In Stock |
|
$0.1551 / $0.2700 | Buy Now |
DISTI #
52K3248
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 52K3248) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk |
2294 Partner Stock |
|
$0.1850 / $0.3150 | Buy Now |
DISTI #
1-104481-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-104481-3) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1271 / $0.1323 | Buy Now |
DISTI #
571-1-104481-3
|
Mouser Electronics | Headers & Wire Housings CONTACT GLD 32-28AWG RoHS: Compliant | 18285 |
|
$0.1430 / $0.2700 | Buy Now |
|
TE Connectivity | SHORT POINT RECP CONT LP Contact Type: Socket Contact Mating Area Plating Material: Gold (Au) Wire C... more RoHS: Compliant Min Qty: 1 | 47168 |
|
$0.2700 / $0.3300 | Buy Now |
|
Future Electronics | AMPMODU Series 1.52 mm Insulation Gold (30) Short Point Receptacle Contact RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Bag |
0 Bag |
|
$0.1290 | Buy Now |
DISTI #
AMP1-104481-3
|
Heilind Electronics | SHORT POINT RECP CONT LP | Americas - 10891 in Stock |
|
$0.1717 / $0.2170 | Buy Now |
|
Onlinecomponents.com | SHORT POINT RECP CONT LP RoHS: Compliant |
47165 In Stock |
|
$0.1360 / $0.1423 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL | 11521 |
|
$0.0864 / $0.2160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-104481-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-104481-3
TE Connectivity
Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.025 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Cross Section Area | 0.09 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Terminal Type | CRIMP | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 1-104481-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-104481-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
104481-8 | TE Connectivity | Check for Price | SHORT POINT RECP CONT LP | 1-104481-3 vs 104481-8 |