-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-104257-0) 11 MTE RCPT HSG SR LATCH .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4597
|
Newark | Headers&wire Housings Receptacle Assy 11P |Amp Te Connectivity 1-104257-0 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 23795 |
|
$0.9760 / $1.1500 | Buy Now |
DISTI #
92F1216
|
Newark | Wire-Board Connector Receptacle 11 Position, 2.54Mm, Product Range:Mte, Gender:Plug, No. Of Positions:11Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Mte Series Pin Contacts, No. Of Contacts:11Contacts, No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 1-104257-0 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8210 | Buy Now |
DISTI #
A28429-ND
|
DigiKey | CONN RCPT HSG 11POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2550 In Stock |
|
$0.7541 / $0.9900 | Buy Now |
DISTI #
1-104257-0
|
Avnet Americas | Conn Housing RCP 11 POS 2.54mm Crimp ST - Bulk (Alt: 1-104257-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7481 / $0.8446 | Buy Now |
DISTI #
571-11042570
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE ASSY 11P RoHS: Compliant | 11584 |
|
$0.7350 / $0.9900 | Buy Now |
DISTI #
70087567
|
RS | Receptacle Housing, 1 Row IDC, Pin Socket, AMPMODU MTE Series | TE Connectivity 1-104257-0 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 / $1.0900 | RFQ |
|
Future Electronics | 11 Position Single Row 2.54mm Pitch Crimp, Insulation Displacement Crimp Rec. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.7300 / $0.7950 | Buy Now |
|
Future Electronics | 11 Position Single Row 2.54mm Pitch Crimp, Insulation Displacement Crimp Rec. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.7300 / $0.7950 | Buy Now |
DISTI #
AMP1-104257-0
|
Heilind Electronics | 11 MTE RCPT HSG SR LATCH .100 | Americas - 1310 in Stock |
|
$0.9004 / $1.1383 | Buy Now |
|
Onlinecomponents.com | 11 MTE RCPT HSG SR LATCH .100 RoHS: Compliant |
29860 In Stock |
|
$0.5670 / $0.9750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-104257-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-104257-0
TE Connectivity
(1-104257-0) 11 MTE RCPT HSG SR LATCH .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, POLARIZED | |
Body Breadth | 0.098 inch | |
Body Depth | 0.265 inch | |
Body Length | 1.098 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-104257-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-104257-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-103648-0 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1-104257-0 vs 1-103648-0 |
1-215300-1 | 11P HV100 REC CON. TE, 8.5MM,TIN | TE Connectivity | 1-104257-0 vs 1-215300-1 |