-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08 SYSTEM 50 HDR SRRA SHRD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F6247
|
Newark | 08 System 50 Hdr Srra Shrd Rohs Compliant: No |Amp Te Connectivity 1-104074-0 RoHS: Not Compliant Min Qty: 1860 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $1.8300 | Buy Now |
DISTI #
A0106-ND
|
DigiKey | CONN HEADER R/A 8POS 1.27MM Min Qty: 1 Lead time: 21 Weeks Container: Tube |
1067 In Stock |
|
$1.6453 / $2.9200 | Buy Now |
DISTI #
1-104074-0
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 1-104074-0) RoHS: Not Compliant Min Qty: 31 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube | 30 |
|
$1.5733 | Buy Now |
DISTI #
571-1104074-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors SYS50 HEADER 8P RoHS: Not Compliant | 50 |
|
$1.8900 / $2.9200 | Buy Now |
DISTI #
71706906
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 08 SYSTEM 50 HDR SRRA SHRD | TE Connectivity 1-104074-0 RoHS: Not Compliant Min Qty: 1860 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6500 / $2.3500 | RFQ |
DISTI #
AMP1-104074-0
|
Heilind Electronics | 08 SYSTEM 50 HDR SRRA SHRD | Americas - 0 in Stock |
|
$1.9319 / $1.9608 | Buy Now |
|
Onlinecomponents.com | 08 SYSTEM 50 HDR SRRA SHRD |
1829 Partner Stock |
|
$1.7600 / $2.6200 | Buy Now |
|
Bristol Electronics | 127 |
|
RFQ | ||
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 323 |
|
$1.4760 / $3.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-104074-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-104074-0
TE Connectivity
08 SYSTEM 50 HDR SRRA SHRD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | HOLE .055-.063 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.65 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |