-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
17 SYSTEM 50 HDR SRST SHRD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C3489
|
Newark | 17 System 50 Hdr Srst Shrd Rohs Compliant: No |Amp Te Connectivity 1-104071-3 Min Qty: 1368 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $2.7700 | Buy Now |
DISTI #
1-104071-3-ND
|
DigiKey | CONN HEADER VERT 17POS 1.27MM Min Qty: 1368 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8751 | Buy Now |
DISTI #
1-104071-3
|
Avnet Americas | Conn Shrouded Header HDR 17 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 1-104071-3) RoHS: Not Compliant Min Qty: 1368 Package Multiple: 1368 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.4684 / $2.7869 | Buy Now |
DISTI #
571-1-104071-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors 17 SYSTEM 50 HDR SRST SHRD RoHS: Not Compliant | 0 |
|
$2.7100 / $2.9100 | Order Now |
DISTI #
V36:1790_11654316
|
Arrow Electronics | Conn Shrouded Header HDR 17 POS 1.27mm Solder ST Thru-Hole Box/Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2345 | Americas - 627 |
|
$2.5990 / $2.6490 | Buy Now |
DISTI #
71706895
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 17 SYSTEM 50 HDR SRST SHRD | TE Connectivity 1-104071-3 RoHS: Not Compliant Min Qty: 1368 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7500 / $3.4400 | RFQ |
|
Future Electronics | AMPMODU 17 Position Through-Hole Single Row Straight .050 x .100 Shrouded Header RoHS: Non Compliant pbFree: No Min Qty: 1368 Package Multiple: 19 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$3.5800 / $3.9900 | Buy Now |
DISTI #
AMP1-104071-3
|
Heilind Electronics | 17 SYSTEM 50 HDR SRST SHRD | Americas - 0 in Stock |
|
$2.9274 / $2.9711 | Buy Now |
|
Onlinecomponents.com | 17 SYSTEM 50 HDR SRST SHRD | Alternative Product Available |
|
$2.4700 / $6.7700 | Buy Now |
DISTI #
73596360
|
Verical | Conn Shrouded Header HDR 17 POS 1.27mm Solder ST Thru-Hole Box/Tube RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2345 | Americas - 627 |
|
$2.5990 / $2.6490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-104071-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-104071-3
TE Connectivity
17 SYSTEM 50 HDR SRST SHRD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.244 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.094 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |