-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
68 SYSTEM 50 HDR DRRA SHRD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H2962
|
Newark | 68 System 50 Hdr Drra Shrd Rohs Compliant: No |Amp Te Connectivity 1-104069-8 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1600 | Buy Now |
DISTI #
40AJ8850
|
Newark | 68 System 50 Hdr Drra Shrd |Amp Te Connectivity 1-104069-8 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8900 / $29.2000 | Buy Now |
DISTI #
A109013-ND
|
DigiKey | CONN HEADER R/A 68POS 1.27MM Min Qty: 300 Lead time: 33 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.1059 | Buy Now |
DISTI #
1-104069-8
|
Avnet Americas | Conn Shrouded Header HDR 68 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 1-104069-8) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 31 Weeks, 0 Days Container: Tube | 0 |
|
$17.6617 / $21.2539 | Buy Now |
DISTI #
571-11040698
|
Mouser Electronics | Board to Board & Mezzanine Connectors 68P R.A HEADER RoHS: Not Compliant | 0 |
|
$22.6700 | Order Now |
DISTI #
71706885
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 68 SYSTEM 50 HDR DRRA SHRD | TE Connectivity 1-104069-8 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$20.7000 / $25.8800 | RFQ |
DISTI #
AMP1-104069-8
|
Heilind Electronics | 68 SYSTEM 50 HDR DRRA SHRD | Americas - 0 in Stock |
|
$22.0110 / $22.3396 | Buy Now |
|
Onlinecomponents.com | 68 SYSTEM 50 HDR DRRA SHRD | Alternative Product Available |
|
$18.5800 / $50.8900 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | 200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-104069-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-104069-8
TE Connectivity
68 SYSTEM 50 HDR DRRA SHRD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.35 inch | |
Body Depth | 0.54 inch | |
Body Length | 1.95 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |