Datasheets
1-104069-7 by:

100 SYSTEM 50 HDR DRRA SHRD

Part Details for 1-104069-7 by TE Connectivity

Overview of 1-104069-7 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1-104069-7

Part # Distributor Description Stock Price Buy
DISTI # 66F1603
Newark Board-Board Conn, Header, 100Way, 2Row, Approval Bodies:Csa/Ul, Body Material:Thermoplastic, Connector Retention Style:Solder Clip, Connector Shroud:Yes, Connector Type:Board-To-Board, Features:Shrouded Rohs Compliant: No |Amp Te Connectivity 1-104069-7 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $31.0600
  • 250 $30.1200
$30.1200 / $31.0600 Buy Now
DISTI # A3209-ND
DigiKey CONN HEADER R/A 100P 1.27MM Min Qty: 210 Lead time: 24 Weeks Container: Tube Temporarily Out of Stock
  • 210 $31.8445
$31.8445 Buy Now
DISTI # 1-104069-7
Avnet Americas Conn Shrouded Header HDR 100 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 1-104069-7) RoHS: Not Compliant Min Qty: 210 Package Multiple: 210 Lead time: 12 Weeks, 0 Days Container: Tube 0
  • 210 $30.3513
$30.3513 Buy Now
DISTI # 571-11040697
Mouser Electronics Board to Board & Mezzanine Connectors 100 SYS 50 DRRA SHRD RoHS: Not Compliant 0
  • 210 $34.4500
$34.4500 Order Now
DISTI # 71706882
RS TE, IND Devices, Rectangular/PCB Connectors, 100 SYSTEM 50 HDR DRRA SHRD | TE Connectivity 1-104069-7 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Container: Bulk 0
  • 210 $42.1100
  • 1,050 $38.7400
  • 2,100 $33.6800
  • 4,200 $29.4700
$29.4700 / $42.1100 RFQ
DISTI # AMP1-104069-7
Heilind Electronics 100 SYSTEM 50 HDR DRRA SHRD Americas - 0 in Stock
  • 210 $35.1184
  • 217 $34.6019
$34.6019 / $35.1184 Buy Now
Onlinecomponents.com 100 SYSTEM 50 HDR DRRA SHRD 40 In Stock
  • 1 $62.1000
  • 10 $40.1000
  • 25 $38.8600
  • 53 $37.6700
  • 105 $37.1100
  • 158 $36.5500
  • 210 $36.0000
$36.0000 / $62.1000 Buy Now
DISTI # 51494493
Verical Conn Shrouded Header HDR 100 POS 1.27mm Solder RA Thru-Hole Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Americas - 38
  • 1 $80.7300
  • 10 $52.1300
  • 25 $50.5180
  • 53 $48.9710
  • 105 $48.2430
$48.2430 / $80.7300 Buy Now
Quest Components BOARD CONNECTOR, 100 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, 0.05 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE 56
  • 1 $16.5880
  • 31 $15.9500
$15.9500 / $16.5880 Buy Now
Quest Components BOARD CONNECTOR, 100 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, 0.05 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE 42
  • 1 $19.0733
  • 5 $16.9540
  • 16 $15.6825
$15.6825 / $19.0733 Buy Now
Quest Components BOARD CONNECTOR, 100 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, 0.05 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE 20
  • 1 $47.7600
  • 6 $45.3720
  • 12 $42.9840
$42.9840 / $47.7600 Buy Now
Quest Components BOARD CONNECTOR, 100 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, 0.05 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE 17
  • 1 $47.7600
  • 6 $45.3720
  • 12 $42.9840
$42.9840 / $47.7600 Buy Now
Quest Components BOARD CONNECTOR, 100 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, 0.05 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE 9
  • 1 $27.5136
  • 10 $26.1379
$26.1379 / $27.5136 Buy Now
DISTI # AMP1-104069-7
Interstate Connecting Components 100 SYSTEM 50 HDR DRRA SHRD 0
  • 210 $35.1184
  • 217 $34.6019
$34.6019 / $35.1184 Buy Now
DISTI # 1-104069-7
Avnet Abacus Conn Shrouded Header HDR 100 POS 1.27mm Solder RA Thru-Hole Tube (Alt: 1-104069-7) RoHS: Not Compliant Min Qty: 210 Package Multiple: 210 Lead time: 33 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-104069-7
Avnet Abacus Conn Shrouded Header HDR 100 POS 1.27mm Solder RA Thru-Hole Tube (Alt: 1-104069-7) RoHS: Not Compliant Min Qty: 210 Package Multiple: 7 Lead time: 35 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 100 SYSTEM 50 HDR DRRA SHRD 40 In Stock
  • 1 $62.1000
  • 10 $40.1000
  • 25 $38.8600
  • 53 $37.6700
  • 105 $37.1100
  • 158 $36.5500
  • 210 $36.0000
$36.0000 / $62.1000 Buy Now

Part Details for 1-104069-7

1-104069-7 CAD Models

1-104069-7 Part Data Attributes

1-104069-7 TE Connectivity
Buy Now Datasheet
Compare Parts:
1-104069-7 TE Connectivity 100 SYSTEM 50 HDR DRRA SHRD
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 12 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature AMPMODU
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body Breadth 0.35 inch
Body Depth 0.54 inch
Body Length 2.75 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender MALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V
EMI Shielded NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e0
MIL Conformance NO
Mains Connector Rating 3.6A
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Option 2 LATCHING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Panel Mount NO
Plating Thickness 30u inch
Polarization Key POLARIZED
Rated Current (Signal) 3.6 A
Reference Standard CSA, LR, U
Terminal Length 0.1 inch
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 100
UL Flammability Code 94V-0

Alternate Parts for 1-104069-7

This table gives cross-reference parts and alternative options found for 1-104069-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-104069-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1-103916-7 100 SYSTEM 50 HDR DRST UNSHRD TE Connectivity 1-104069-7 vs 1-103916-7
1-104068-7 Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle TE Connectivity 1-104069-7 vs 1-104068-7

1-104069-7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-104069-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-104069-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-104069-7 would you like to use for your alert(s)?
  • Please alert me when 1-104069-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-104069-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-104069-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-104069-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-104069-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-104069-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: