Part Details for 1-104068-7 by TE Connectivity
Overview of 1-104068-7 by TE Connectivity
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-104068-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8848
|
Newark | Board To Board&mezzanine Connectors 100P Header |Amp Te Connectivity 1-104068-7 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 208 |
|
$29.9700 / $34.7700 | Buy Now |
DISTI #
98AC4704
|
Newark | 1-104068-7 Rohs Compliant: No |Amp Te Connectivity 1-104068-7 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$29.9700 / $34.7700 | Buy Now |
DISTI #
66F3329
|
Newark | Wire-Board Conn, Header, 100Pos, 0.05In, Approval Bodies:Csa/Ul, Body Material:Thermoplastic, Connector Shroud:Yes, Connector Type:Wire-To-Board, Leaded Process Compatible:No, Mounting Type:Pcb Straight Thru Hole Rohs Compliant: No |Amp Te Connectivity 1-104068-7 Min Qty: 294 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4700 | Buy Now |
DISTI #
A3215-ND
|
DigiKey | CONN HEADER VERT 100POS 1.27MM Min Qty: 7 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.8257 | Buy Now |
DISTI #
2266-1-104068-7-ND
|
DigiKey | CONN HEADER VERT 100POS 1.27MM Min Qty: 7 Lead time: 26 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$30.9300 / $32.7500 | Buy Now |
DISTI #
1-104068-7
|
Avnet Americas | Conn Shrouded Header HDR 100 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 1-104068-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tube | 179245 Factory Stock |
|
$15.6996 | Buy Now |
DISTI #
571-11040687
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P HEADER RoHS: Not Compliant | 60 |
|
$28.0500 / $36.4100 | Buy Now |
DISTI #
71706867
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 100 SYSTEM 50 HDR DRST SHRD | TE Connectivity 1-104068-7 RoHS: Not Compliant Min Qty: 294 Package Multiple: 1 Container: Bulk | 0 |
|
$29.6800 / $37.1000 | RFQ |
DISTI #
AMP1-104068-7
|
Heilind Electronics | 100 SYSTEM 50 HDR DRST SHRD | Americas - 0 in Stock |
|
$31.5573 | Buy Now |
|
Onlinecomponents.com | 100 SYSTEM 50 HDR DRST SHRD |
663 In Stock |
|
$27.9800 / $42.5500 | Buy Now |
Part Details for 1-104068-7
1-104068-7 CAD Models
1-104068-7 Part Data Attributes:
|
1-104068-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-104068-7
TE Connectivity
(1-104068-7) 100 SYSTEM 50 HDR DRST SHRD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.344 inch | |
Body Depth | 0.39 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-104068-7
This table gives cross-reference parts and alternative options found for 1-104068-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-104068-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-104068-7 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 1-104068-7 vs 1-104068-7 |