Part Details for 1-103946-1 by TE Connectivity
Overview of 1-103946-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-103946-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R8047
|
Newark | 2X12 Mte Shrd Pin Sr Pol .100 |Amp Te Connectivity 1-103946-1 RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1300 / $10.1600 | Buy Now |
DISTI #
1-103946-1-ND
|
DigiKey | CONN PLUG 12P IDC 22-26AWG GOLD Min Qty: 192 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.0016 | Buy Now |
DISTI #
1-103946-1
|
Avnet Americas | Conn IDC Connector PIN 12 POS 2.54mm IDT ST Cable Mount Strip - Rail/Tube (Alt: 1-103946-1) RoHS: Not Compliant Min Qty: 192 Package Multiple: 192 Container: Tube | 0 |
|
$5.8116 / $10.0254 | Buy Now |
DISTI #
571-11039461
|
Mouser Electronics | Headers & Wire Housings PIN ASSEMBLY 12P RoHS: Not Compliant | 0 |
|
$9.6100 / $10.4200 | Order Now |
DISTI #
72049329
|
RS | Connector, AMPMODU, 2X12 Mte Shrd Pin Sr Pol .100 | TE Connectivity 1-103946-1 RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0700 / $11.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 16 Container: Tube | 0Tube |
|
$7.5300 | Buy Now |
DISTI #
AMP1-103946-1
|
Heilind Electronics | 2X12 MTE SHRD PIN SR POL .100 | Americas - 0 in Stock |
|
$8.6986 / $9.5473 | Buy Now |
|
Onlinecomponents.com | 2X12 MTE SHRD PIN SR POL .100 RoHS: Compliant | 0 |
|
$7.9400 / $16.6300 | Buy Now |
DISTI #
AMP1-103946-1
|
Interstate Connecting Components | 2X12 MTE SHRD PIN SR POL .100 | 0 |
|
$8.6986 / $9.5473 | Buy Now |
DISTI #
000000000000872565
|
Sager | Headers & Wire Housings PIN ASSEMBLY 12P Min Qty: 192 | 0 |
|
$8.8800 | Buy Now |
Part Details for 1-103946-1
1-103946-1 CAD Models
1-103946-1 Part Data Attributes
|
1-103946-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-103946-1
TE Connectivity
(1-103946-1) 2X12 MTE SHRD PIN SR POL .100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AMPMODU | |
Body Depth | 0.26 inch | |
Body Length | 2.59 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 1-103946-1
This table gives cross-reference parts and alternative options found for 1-103946-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-103946-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-292167-2 | TE Connectivity | Check for Price | 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 1-103946-1 vs 1-292167-2 |
1-103944-1 | TE Connectivity | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | 1-103946-1 vs 1-103944-1 |
1-1470772-2 | TE Connectivity | Check for Price | HPI2.5mm,HDR,12pos,Vertical,#2 | 1-103946-1 vs 1-1470772-2 |
4-1734260-2 | TE Connectivity | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Natural Insulator | 1-103946-1 vs 4-1734260-2 |
1-103653-1 | TE Connectivity | $2.2713 | Board Connector, 12 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Plug | 1-103946-1 vs 1-103653-1 |
6-103945-1 | TE Connectivity | $10.7135 | (6-103945-1) 2X12 MTE SHRD PIN SR LATCH.100 | 1-103946-1 vs 6-103945-1 |
1825514-3 | TE Connectivity | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | 1-103946-1 vs 1825514-3 |