Part Details for 1-103945-0 by TE Connectivity
Overview of 1-103945-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-103945-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H2921
|
Newark | 2X11 Mte Shrd Pin Sr Ltch .100 Rohs Compliant: No |Amp Te Connectivity 1-103945-0 RoHS: Not Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7600 / $9.6900 | Buy Now |
DISTI #
A28471-ND
|
DigiKey | CONN PLUG 11P IDC 22-26AWG GOLD Min Qty: 216 Lead time: 44 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.5881 | Buy Now |
DISTI #
1-103945-0
|
Avnet Americas | Conn IDC Connector PIN 11 POS 2.54mm IDT ST Cable Mount Strip - Rail/Tube (Alt: 1-103945-0) RoHS: Not Compliant Min Qty: 216 Package Multiple: 216 Lead time: 42 Weeks, 0 Days Container: Tube | 0 |
|
$7.8979 / $8.3734 | Buy Now |
DISTI #
571-11039450
|
Mouser Electronics | Headers & Wire Housings PIN ASSEMBLY 11P RoHS: Not Compliant | 0 |
|
$8.9500 | Order Now |
DISTI #
72051170
|
RS | Connector, AMPMODU, 2X11 Mte Shrd Pin Sr Ltch .100 | TE Connectivity 1-103945-0 RoHS: Not Compliant Min Qty: 216 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8600 / $10.1600 | RFQ |
DISTI #
AMP1-103945-0
|
Heilind Electronics | 2X11 MTE SHRD PIN SR LTCH .100 | Americas - 0 in Stock |
|
$7.3427 / $8.0591 | Buy Now |
|
Onlinecomponents.com | 2X11 MTE SHRD PIN SR LTCH .100 | 0 |
|
$6.7000 / $14.0400 | Buy Now |
DISTI #
AMP1-103945-0
|
Interstate Connecting Components | 2X11 MTE SHRD PIN SR LTCH .100 | 0 |
|
$7.3427 / $8.0591 | Buy Now |
DISTI #
000000000000872562
|
Sager | Headers & Wire Housings PIN ASSEMBLY 11P Min Qty: 216 | 0 |
|
$7.5000 | Buy Now |
|
Master Electronics | 2X11 MTE SHRD PIN SR LTCH .100 | 0 |
|
$6.7000 / $14.0400 | Buy Now |
Part Details for 1-103945-0
1-103945-0 CAD Models
1-103945-0 Part Data Attributes
|
1-103945-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-103945-0
TE Connectivity
(1-103945-0) 2X11 MTE SHRD PIN SR LTCH .100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED, POLARIZED, SHROUDED | |
Body Breadth | 0.26 inch | |
Body Depth | 0.26 inch | |
Body Length | 2.39 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.03 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.52 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 1-103945-0
This table gives cross-reference parts and alternative options found for 1-103945-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-103945-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1734827-1 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1-103945-0 vs 1-1734827-1 |
PE-T-11 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Singatron Enterprises Co | 1-103945-0 vs PE-T-11 |
PE-S-11 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Singatron Enterprises Co | 1-103945-0 vs PE-S-11 |
1-103735-0 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 1-103945-0 vs 1-103735-0 |
5-102203-8 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 1-103945-0 vs 5-102203-8 |
1-1734709-1 | 1.0 WTB HDR SR RA 11 POS | TE Connectivity | 1-103945-0 vs 1-1734709-1 |
6-1775444-1 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | 1-103945-0 vs 6-1775444-1 |
6-103669-0 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 1-103945-0 vs 6-103669-0 |
1-103638-0 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1-103945-0 vs 1-103638-0 |
22-04-1111 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | 1-103945-0 vs 22-04-1111 |