Part Details for 1-103735-2 by TE Connectivity
Overview of 1-103735-2 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-103735-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM2572
|
Newark | Board Connector, 13 Contact(S), 1 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Black Insulator, Receptacle |Amp Te Connectivity 1-103735-2 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 447 |
|
$4.1600 / $5.6700 | Buy Now |
DISTI #
3937-1-103735-2-ND
|
DigiKey | CONN HEADER VERT 13POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Tube MARKETPLACE PRODUCT |
733 In Stock |
|
$5.0831 / $7.9900 | Buy Now |
DISTI #
1-103735-2-ND
|
DigiKey | CONN HEADER VERT 13POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4380 | Buy Now |
DISTI #
1-103735-2
|
Avnet Americas | Conn Shrouded Header HDR 13 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 1-103735-2) RoHS: Not Compliant Min Qty: 570 Package Multiple: 570 Lead time: 11 Weeks, 0 Days Container: Tube | 1110 Factory Stock |
|
$2.4601 / $3.4006 | Buy Now |
DISTI #
571-1-103735-2
|
Mouser Electronics | Headers & Wire Housings 13 MTE HDR SRST LATCH .100CL RoHS: Not Compliant | 548 |
|
$3.4900 / $5.6000 | Buy Now |
DISTI #
71706713
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 13 MTE HDR SRST LATCH .100CL | TE Connectivity 1-103735-2 RoHS: Not Compliant Min Qty: 570 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7900 / $3.9800 | RFQ |
DISTI #
AMP1-103735-2
|
Heilind Electronics | 13 MTE HDR SRST LATCH .100CL | Americas - 0 in Stock |
|
$3.3229 / $3.6822 | Buy Now |
|
Onlinecomponents.com | 13 MTE HDR SRST LATCH .100CL |
447 Partner Stock 1110 Factory Stock |
|
$3.5200 / $5.5800 | Buy Now |
DISTI #
74063717
|
Verical | Conn Shrouded Header HDR 13 POS 2.54mm Solder ST Thru-Hole Box/Tube RoHS: Not Compliant Min Qty: 32 Package Multiple: 16 | Americas - 432 |
|
$3.3400 / $3.5200 | Buy Now |
DISTI #
11037352-TEC
|
TME | Connector: wire-board | 447 |
|
Buy Now |
Part Details for 1-103735-2
1-103735-2 CAD Models
1-103735-2 Part Data Attributes
|
1-103735-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-103735-2
TE Connectivity
(1-103735-2) 13 MTE HDR SRST LATCH .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMPMODU | |
Body Breadth | 0.275 inch | |
Body Depth | 0.535 inch | |
Body Length | 1.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-103735-2
This table gives cross-reference parts and alternative options found for 1-103735-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-103735-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-1734829-3 | TE Connectivity | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | 1-103735-2 vs 1-1734829-3 |
1-1775444-3 | TE Connectivity | Check for Price | EMIX CONN., 1.5mm PITCH, HDR, R/A, 13P | 1-103735-2 vs 1-1775444-3 |
1-1735446-3 | TE Connectivity | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | 1-103735-2 vs 1-1735446-3 |
4-1734260-3 | TE Connectivity | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Natural Insulator | 1-103735-2 vs 4-1734260-3 |
6-146462-3 | TE Connectivity | $8.8961 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 1-103735-2 vs 6-146462-3 |
6-103660-2 | TE Connectivity | $7.2475 | Board Connector, 13 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | 1-103735-2 vs 6-103660-2 |