-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-103672-5) 16 MTE HDR SRRA LATCH W/HLDWN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4585
|
Newark | Headers&wire Housings 16 Mte Hdr Srra Latc |Amp Te Connectivity 1-103672-5 Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 492 |
|
$2.2600 / $2.5100 | Buy Now |
DISTI #
2266-1-103672-5-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 53 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
90 In Stock |
|
$1.3400 | Buy Now |
DISTI #
A28609-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 53 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1890 | Buy Now |
DISTI #
1-103672-5
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 1-103672-5) RoHS: Not Compliant Min Qty: 864 Package Multiple: 864 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.5984 / $1.9235 | Buy Now |
DISTI #
571-1-103672-5
|
Mouser Electronics | Headers & Wire Housings 16 MTE HDR SRRA LATC RoHS: Not Compliant | 0 |
|
$1.8700 / $2.1800 | Order Now |
DISTI #
71706636
|
RS | 16 MTE HDR SRRA LATCH W/HLDWN | TE Connectivity 1-103672-5 RoHS: Not Compliant Min Qty: 864 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1800 | RFQ |
DISTI #
AMP1-103672-5
|
Heilind Electronics | 16 MTE HDR SRRA LATCH W/HLDWN | Americas - 0 in Stock |
|
$1.9920 / $2.0217 | Buy Now |
|
Onlinecomponents.com | 16 MTE HDR SRRA LATCH W/HLDWN |
492 Partner Stock |
|
$2.2000 / $2.6700 | Buy Now |
DISTI #
16387140
|
Verical | Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Not Compliant Min Qty: 36 Package Multiple: 12 | Americas - 492 |
|
$1.8700 / $1.9300 | Buy Now |
DISTI #
AMP1-103672-5
|
Interstate Connecting Components | 16 MTE HDR SRRA LATCH W/HLDWN | 0 |
|
$1.9920 / $2.0217 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-103672-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-103672-5
TE Connectivity
(1-103672-5) 16 MTE HDR SRRA LATCH W/HLDWN
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.535 inch | |
Body Depth | 0.275 inch | |
Body Length | 1.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | PLASTIC | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |