1-103644-2
TE Connectivity
Description: (1-103644-2) 13 MTE RCPT SR LATCH .100CL

Overview of 1-103644-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for 1-103644-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 09H2728
Newark 13 Mte Rcpt Sr Latch .100Cl Rohs Compliant: No |Amp Te Connectivity 1-103644-2 RoHS: Not Compliant Min Qty: 714 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $4.8500
  • 1,000 $4.3200
  • 2,500 $4.0700
$4.0700 / $4.8500 Buy Now
DISTI # A114751-ND
DigiKey CONN RCPT 13P IDC 22-26AWG GOLD Min Qty: 1 Lead time: 19 Weeks Container: Tube 12
In Stock
  • 1 $5.9000
  • 17 $5.1700
  • 34 $5.0344
  • 51 $4.9263
  • 102 $4.6284
  • 255 $4.6014
  • 510 $4.3037
  • 1,003 $3.8435
  • 2,516 $3.5729
$3.5729 / $5.9000 Buy Now
DISTI # 1-103644-2
Avnet Americas Conn IDC Connector RCP 13 POS 2.54mm IDT ST Cable Mount Individual - Rail/Tube (Alt: 1-103644-2) RoHS: Not Compliant Min Qty: 714 Package Multiple: 17 Lead time: 15 Weeks, 0 Days Container: Tube 0
  • 714 $3.2159
$3.2159 Buy Now
DISTI # 571-1-103644-2
Mouser Electronics Headers & Wire Housings 13 MTE RCPT SR LATCH .100CL RoHS: Not Compliant 209
  • 1 $5.9000
  • 10 $5.8700
  • 17 $4.9300
  • 102 $4.6300
  • 255 $4.6000
  • 510 $4.2900
  • 1,003 $3.8400
$3.8400 / $5.9000 Buy Now
DISTI # 71706538
RS TE, IND Devices, Rectangular/PCB Connectors, 13 MTE RCPT SR LATCH .100CL | TE Connectivity 1-103644-2 RoHS: Not Compliant Min Qty: 714 Package Multiple: 1 Container: Bulk 0
  • 714 $4.8000
  • 3,570 $4.4100
  • 7,140 $3.8400
  • 14,280 $3.3600
$3.3600 / $4.8000 RFQ
DISTI # AMP1-103644-2
Heilind Electronics 13 MTE RCPT SR LATCH .100CL Americas - 0 in Stock
  • 714 $3.9999
  • 1,870 $3.6096
$3.6096 / $3.9999 Buy Now
Onlinecomponents.com 13 MTE RCPT SR LATCH .100CL Alternative Product Available
  • 179 $6.9500
  • 357 $4.2900
  • 536 $3.3900
  • 714 $3.3200
$3.3200 / $6.9500 Buy Now
Quest Components   11
  • 1 $8.9391
  • 4 $6.5553
  • 12 $5.9594
$5.9594 / $8.9391 Buy Now
DISTI # AMP1-103644-2
Interstate Connecting Components 13 MTE RCPT SR LATCH .100CL 0
  • 714 $3.9999
  • 1,870 $3.6096
$3.6096 / $3.9999 Buy Now
DISTI # 000000000000656301
Sager Headers & Wire Housings 13 MTE RCPT SR LATCH .100CL Min Qty: 17 0
  • 17 $4.4700
$4.4700 Buy Now
DISTI # 1-103644-2
Avnet Abacus (Alt: 1-103644-2) RoHS: Not Compliant Min Qty: 714 Package Multiple: 17 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 13 MTE RCPT SR LATCH .100CL Alternative Product Available
  • 179 $6.9500
  • 357 $4.2900
  • 536 $3.3900
  • 714 $3.3200
$3.3200 / $6.9500 Buy Now

CAD Models for 1-103644-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-103644-2 by TE Connectivity

1-103644-2
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU, POLARIZED, LATCHED
Body Breadth
0.098 inch
Body Depth
0.265 inch
Body Length
1.298 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
TIN LEAD
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Diameter-Min
0.054 inch
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
POLARIZED LCK
Mounting Option 2
LATCHING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
15u inch
Polarization Key
SHRD ENDS
Rated Current (Signal)
3 A
Rated Voltage
267 V
Reference Standard
CSA, LR, U
Terminal Pitch
2.54 mm
Termination Type
CRIMP/IDC
Total Number of Contacts
13
UL Flammability Code
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. 1-103644-2
    TE Connectivity
    (1-103644-2) 13 MTE RCPT SR LATCH .100CL
    VS

Alternate Parts for 1-103644-2

This table gives cross-reference parts and alternative options found for 1-103644-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-103644-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6-103644-2 (6-103644-2) 13 MTE RCPT SR LATCH .100CL TE Connectivity 1-103644-2 vs 6-103644-2
Part Number Description Manufacturer Compare
1-103734-2 (1-103734-2) 13 MTE RCPT SR LATCH .100CK TE Connectivity 1-103644-2 vs 1-103734-2

Related Parts for 1-103644-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-103644-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-103644-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-103644-2 would you like to use for your alert(s)?
  • Please alert me when 1-103644-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-103644-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-103644-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-103644-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-103644-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-103644-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: