-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24P LOPRO HDR SP 15DP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H2657
|
Newark | 24P Lopro Hdr Sp 15Dp Rohs Compliant: No |Amp Te Connectivity 1-103308-3 Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $2.2400 | Buy Now |
DISTI #
1-103308-3-ND
|
DigiKey | CONN HEADER VERT 24POS 2.54MM Min Qty: 455 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2730 | Buy Now |
DISTI #
1-103308-3
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 1-103308-3) RoHS: Not Compliant Min Qty: 455 Package Multiple: 455 Lead time: 20 Weeks, 5 Days Container: Tube | 0 |
|
$1.5003 / $1.8055 | Buy Now |
DISTI #
571-1-103308-3
|
Mouser Electronics | Headers & Wire Housings 24P LOPRO HDR SP 15DP RoHS: Compliant | 139 |
|
$1.8600 / $3.2100 | Buy Now |
DISTI #
71706422
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, 24P LOPRO HDR SP 15DP | TE Connectivity 1-103308-3 RoHS: Not Compliant Min Qty: 455 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1500 / $2.2600 | RFQ |
DISTI #
AMP1-103308-3
|
Heilind Electronics | 24P LOPRO HDR SP 15DP | Americas - 0 in Stock |
|
$1.6390 / $1.9265 | Buy Now |
|
Onlinecomponents.com | 24P LOPRO HDR SP 15DP | Alternative Product Available |
|
$1.7400 / $2.5400 | Buy Now |
DISTI #
AMP1-103308-3
|
Interstate Connecting Components | 24P LOPRO HDR SP 15DP | 0 |
|
$1.6390 / $1.9265 | Buy Now |
|
Master Electronics | 24P LOPRO HDR SP 15DP | Alternative Product Available |
|
$1.7400 / $2.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-103308-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-103308-3
TE Connectivity
24P LOPRO HDR SP 15DP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.38 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-103308-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-103308-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N2524-6002EB | HEADER CONNECTOR,PCB MNT,RECEPT,24 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,GRAY | 3M Electronics | 1-103308-3 vs N2524-6002EB |
N2524-6002-UG | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 1-103308-3 vs N2524-6002-UG |
N2524-6002-RB | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 1-103308-3 vs N2524-6002-RB |
N2524-6002EB | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | 3M Interconnect | 1-103308-3 vs N2524-6002EB |
N2524-6002-RB | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 1-103308-3 vs N2524-6002-RB |
1-5103308-3 | A/L LOW PRO HDR 24P VERT BLACK | TE Connectivity | 1-103308-3 vs 1-5103308-3 |