-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26 MODII HDR DRST SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A26738-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Min Qty: 896 Lead time: 73 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.2826 | Buy Now |
DISTI #
1-103168-1
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 1-103168-1) RoHS: Not Compliant Min Qty: 896 Package Multiple: 896 Container: Tray | 0 |
|
$5.3850 / $6.4803 | Buy Now |
DISTI #
1103168-1
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1103168-1) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-11031681
|
Mouser Electronics | Headers & Wire Housings SHROUDED VER DUAL 26 detent windows RoHS: Compliant | 0 |
|
$7.3600 | Order Now |
DISTI #
71706352
|
RS | 26 MODII HDR DRST SHRD .100CL | TE Connectivity 1-103168-1 RoHS: Not Compliant Min Qty: 896 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3600 / $7.6000 | RFQ |
DISTI #
AMP1-103168-1
|
Heilind Electronics | 26 MODII HDR DRST SHRD .100CL | Americas - 0 in Stock |
|
$5.9418 / $6.8114 | Buy Now |
|
Onlinecomponents.com | 26 MODII HDR DRST SHRD .100CL |
8 In Stock |
|
$7.5100 / $12.7600 | Buy Now |
|
Quest Components | 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 8 |
|
$2.1600 / $3.2400 | Buy Now |
|
Quest Components | 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 39 |
|
$2.1600 / $3.2400 | Buy Now |
|
Quest Components | 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 48 |
|
$2.1600 / $3.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-103168-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-103168-1
TE Connectivity
26 MODII HDR DRST SHRD .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.4 inch | |
Body Depth | 0.44 inch | |
Body Length | 1.412 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | DETENTS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-103168-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-103168-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLW-113-06-T-D | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 1-103168-1 vs TLW-113-06-T-D |
6-146259-3 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | TE Connectivity | 1-103168-1 vs 6-146259-3 |
6-146261-3 | 26 MODII HDR DRST B/A .100CL LF | TE Connectivity | 1-103168-1 vs 6-146261-3 |
6-146273-3 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-103168-1 vs 6-146273-3 |
2-1470109-6 | 2.0mm Pitch Header,Dip 26p | TE Connectivity | 1-103168-1 vs 2-1470109-6 |